TE Connectivity / AMP 929964-1

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929964-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
SealableNo
TerminationCrimp
Dimensions
Insulation Diameter2.9972 mm
Wire Gauge (Max)17 AWG
Wire Gauge (Min)13 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 929964-1.

ShanghaiCT
Datasheet164 pages7 years ago
TE Connectivity
Datasheet368 pages6 years ago
Datasheet368 pages8 years ago
Datasheet236 pages12 years ago
Datasheet367 pages8 years ago
Technical Drawing1 page12 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page19 years ago
Datasheet5 pages0 years ago
Electro Sonic
Datasheet236 pages15 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 929964-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 929964-1 provided by its distributors.

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929964-1
Contact PIN Crimp ST Cable Mount 13-17AWG T/R Automotive
1.5/2.5/4.0mm Pin Diameter Connector System
Automotive Connectors STIFTKONTAKT 2,5MMD
PIN CONT 2.5MM SYST TIN 13-17AWG
STIFTKONTAKT 2,5MMD Terminal & Splice Type: Tab Mating Pin Diameter: 2.5 mm Mating Pin Diameter: .098 in Terminal Transmits: 25 – 40 A (Power) Wire Size: 1 – 2.5 mm² Tab 2.5 mm .098" 25 – 40 A (Power) | Round Connector System & Pin And Socket | Part Number: 929964-1 | Internal Number: 929964-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
MountCable
Technical
Connector TypeConnector, PCB
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
SealableNo
TerminationCrimp
Dimensions
Insulation Diameter2.9972 mm
Wire Gauge (Max)17 AWG
Wire Gauge (Min)13 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 929964-1.

ShanghaiCT
Datasheet164 pages7 years ago
TE Connectivity
Datasheet368 pages6 years ago
Datasheet368 pages8 years ago
Datasheet236 pages12 years ago
Datasheet367 pages8 years ago
Technical Drawing1 page12 years ago
Datasheet16 pages12 years ago
Technical Drawing1 page19 years ago
Datasheet5 pages0 years ago
Electro Sonic
Datasheet236 pages15 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago