3M 929400-01-01

Conn Shrouded Header HDR 1 POS Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
929400-01-01 0 ··
USD
0.064
TTI
929400-01-01 4,068 Buy Now »
USD
0.047 0.047
NEP Electronics
929400-01-01 29 ··
Allied Electronics
E1216059 n/s Buy Now »
USD
0.082
Digi-Key
929400-01-01-ND 0 ··
USD
0.440 0.394 0.325 0.220 0.193
Mouser
517-400-01-01 0 ··
Heilind Electronics
MMM929400-01-01 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
929400-01-01 896 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
929400-01-01 Contact ··
XS Micro
929400-01-01 Contact ··
SemiconductorPLUS
929400-01-01 Contact ··

Descriptions

80610485742 929400-01-01=1/HDR/PS/1R/ST/.295/ST .
Allied Electronics
CONN HEADER .100 SNGL STR 1POS
Digi-Key
.100" Pin Strip Headers 1P STRT 1 ROW TIN
Mouser
929 STRIP HDR 01 PCB V0 WIR
NEP Electronics
Conn Shrouded Header HDR 1 POS Solder ST Thru-Hole
Avnet

Technical Specifications

Packaging Bulk
Number of Rows 1
Housing Color Black
Size-Height 2.79 mm
Contact Material Copper Alloy
Gender Male
Number of Positions 1
Mounting Type Through Hole
Size-Length 2.54 mm
RoHS Non-Compliant
Contact Plating Tin Lead
Number of Contacts 1
Size-Width 2.44 mm
Pin Pitch 2.54 mm
Lead-Free Status Contains Lead
Housing Material Plastic

Documents

Arrow
Datasheet 2 pages 11 years ago
Mouser
Datasheet 5 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Alternate Names

3M COMPANY 929400-01-01
MMM 929400-01-01
3M CORP 929400-01-01
3M TOUCH SYSTEMS 929400-01-01
3MTOUCH 929400-01-01
3M COMP 929400-01-01
3M ELECTRICAL SPEC 929400-01-01
3M Electronic Solutions Division 929400-01-01
3M CORPORATION 929400-01-01
3M Scotch 929400-01-01
3M - ISD 929400-01-01
3M PREFERRED CONVERTER 929400-01-01
3M-CO 929400-01-01
3M HONG KONG LTD 929400-01-01
3M ESM 929400-01-01
THE 3M CO 929400-01-01
3M GROUP 929400-01-01
3M (TC) 929400-01-01
3M-SCC 929400-01-01
3M Electronic Specialty 929400-01-01
3m Electrical Products Div 929400-01-01
3M - EPD 929400-01-01
3M/R 929400-01-01
3m Ohesd 929400-01-01
3M Taiwan Ltd 929400-01-01

Search for other parts like 929400- »