TE Connectivity / AMP 927886-2

CI 2 PCB Connector Contact; Female; Crimp 17 - 20 AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
MaterialBrass
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
GenderFemale
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.6 mm
Height3.6 mm
Length20.3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)17 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 927886-2.

TE Connectivity
Datasheet4 pages5 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 927886-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 927886-2 provided by its distributors.

CI 2 PCB Connector Contact; Female; Crimp 17 - 20 AWG
Contact SKT Crimp ST Cable Mount Strip
Automotive Connectors CI 2 BUCHSE
CONN SOCKET 17-20AWG TIN CRIMP
Contact, Socket, 0.5-1Mm2, Crimp; Product Range:Econoseal E Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Contact Plating:Tin Plated Contacts; For Use With:Amp Econoseal E Series Connectors; Wirerohs Compliant: Yes |Amp Te Connectivity 927886-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
MaterialBrass
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
GenderFemale
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.6 mm
Height3.6 mm
Length20.3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)17 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 927886-2.

TE Connectivity
Datasheet4 pages5 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant