TE Connectivity 926900-1

Pin contact, 1.31-2.63 mm², AWG 16-13, crimp connection, tin-plated, 926900-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact RetentionWith
Contact StylePin
Current Rating15 A
GenderMale
Max Current Rating19 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Rows1
OrientationStraight
PackagingBox
TerminationCrimp
VDE TestedYes
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth5.8 mm
Height5.8 mm
Insulation Diameter5.08 mm
Length21.2 mm
Wire/Cable Gauge15 AWG
Wire Gauge (Max)15 AWG
Wire Gauge (Min)13 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926900-1.

TME
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet1 page26 years ago

Inventory History

3 month trend:
+14.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 926900-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 926900-1 provided by its distributors.

Pin contact, 1.31-2.63 mm², AWG 16-13, crimp connection, tin-plated, 926900-1
Contact, Universal Mate-N-Lok Series, Pin, 16 Awg, 13 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926900-1
CONTACT PIN, 16-13AWG; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Termination Type:Crimp; Wire Size AWG Max:13AWG;
UNIV-MNL STIFT Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Pin Tin With | Connector Contact | Part Number: 926900-1 | Internal Number: 926900-1 | Alias Number: AMPS-0-0926900-1 | TE Connectivity
CONTACT PIN, 16-13AWG; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LOK Connectors; Wire Size AWG Min: 16AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2018); Cable Diameter Max: 5.1mm; Cable Diameter Min: 3.3mm; Contact Termination: Crimp; Current Rating: 19A; Gender: Plug; Insulation Diameter Max: 5.1mm; Material: Brass; Pin Diameter: 2.13mm; Voltage Rating VAC: 600V; Wire Area Size Max: 2.5mm²; Wire Area Size Min: 1.5mm²; Wire Size: 13.5AWG; Wire Size (AWG): 16AWG to 13AWG; Wire Size Range (AWG): 15-13

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9269001

Technical Specifications

Physical
ColorSilver
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact RetentionWith
Contact StylePin
Current Rating15 A
GenderMale
Max Current Rating19 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Rows1
OrientationStraight
PackagingBox
TerminationCrimp
VDE TestedYes
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth5.8 mm
Height5.8 mm
Insulation Diameter5.08 mm
Length21.2 mm
Wire/Cable Gauge15 AWG
Wire Gauge (Max)15 AWG
Wire Gauge (Min)13 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926900-1.

TME
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago