TE Connectivity 926893-1

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, Power, Socket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4 mm
Height4.5 mm
Insulation Diameter3.302 mm
Length20.1 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926893-1.

ShanghaiCT
Technical Drawing1 page7 years ago
Factory Futures
Technical Drawing1 page14 years ago
Newark
Datasheet1 page17 years ago
LKR
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet1 page25 years ago
TME
Datasheet1 page25 years ago

Inventory History

3 month trend:
-15.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 926893-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 926893-1 provided by its distributors.

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Contact, Socket, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 926893-1.
UNIV.M-N-L.SOCKET CONTACT Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Tin 600 VAC | Connector Contact | Part Number: 926893-1 | Internal Number: 926893-1 | Alias Number: AMPS-0-0926893-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926893-1.
  • 926893-1..

Technical Specifications

Physical
Case/Package100
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeConnector, Power, Socket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4 mm
Height4.5 mm
Insulation Diameter3.302 mm
Length20.1 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 926893-1.

ShanghaiCT
Technical Drawing1 page7 years ago
Factory Futures
Technical Drawing1 page14 years ago
Newark
Datasheet1 page17 years ago
LKR
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet1 page25 years ago
TME
Datasheet1 page25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago