TE Connectivity 925486-1

Conn Rcpt Hsg Din 41612 96POS
Production

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold, Nickel, Tin
Housing ColorGrey
Housing MaterialThermoplastic
MountFree Hanging, Through Hole
Number of Pins96
Technical
Connector TypeReceptacle, Socket
Contact Resistance15 mΩ
Current Rating1.5 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth14.3 mm
Height8.39 mm
Length14.3 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 925486-1.

TE Connectivity
Datasheet1 page12 years ago
Datasheet12 pages13 years ago
Newark
Datasheet8 pages13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page24 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 925486-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 925486-1 provided by its distributors.

CONN RCPT HSG DIN 41612 96POS
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .112-.124, Gray Insulator, Receptacle
Gender = Socket / Type = C / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = Wire Mount / Termination Type = Crimp / Orientation = Straight
SOCKET, DIN41612, HOUSING, 96WAY; Product Range: Eurocard Type C Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: -; Contact Material: -; No. of Mating Cycles: -; SVHC: No SVHC (07-Jul-2017); Contact Termination: Crimp; Contact Termination Type: Crimp; Lead Spacing: 2.54mm; No. of Rows: 3Rows; Termination Method: Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 925486-1.

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold, Nickel, Tin
Housing ColorGrey
Housing MaterialThermoplastic
MountFree Hanging, Through Hole
Number of Pins96
Technical
Connector TypeReceptacle, Socket
Contact Resistance15 mΩ
Current Rating1.5 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth14.3 mm
Height8.39 mm
Length14.3 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 925486-1.

TE Connectivity
Datasheet1 page12 years ago
Datasheet12 pages13 years ago
Newark
Datasheet8 pages13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page24 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsIEC
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago