TE Connectivity / AMP 925367-7

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Carton

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
925367-7 8,000 Buy Now »
USD
0.549 0.549
Avnet
925367-7 0 ··
USD
0.579
Chip One Stop Japan
TYCO-0263929 9,045 Buy Now »
USD
0.783 0.649
Digi-Key
925367-7-ND 0 ··
USD
0.880
PEI Genesis
925367-7 0 ··
Heilind Electronics
AMP925367-7 0 ··
Heilind Asia
AMP925367-7 0 ··
Avnet Europe
925367-7 0 ··
EUR
0.466
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
925367-7 13,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
925367-7 Contact ··
TransparentC
925367-7 Contact ··

Descriptions

MOD 4 REC.HSG 2X07P
Digi-Key
.100 AMPMODU Headers Housings & Contacts
North Star Micro
MOD 4 REC.HSG 2X07P
Heilind Asia
Conn Housing RCP 14 POS 2.54mm Crimp ST
Avnet
MOD 4 REC.HSG 2X07P
Heilind Electronics
MOD 4 REC.HSG 2X07P
TE Connectivity
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Carton
Verical
MOD 4 REC.HSG 2X07P
PEI Genesis

Technical Specifications

Gender Female
Color Green
Lifecycle Status Active
Housing Color Green
Lead-Free Status Not Applicable
ELV Compliant Compliant
Current Rating 3 A
Flammability Rating UL 94 V-0
Housing Material Nylon 6/6
Number of Contacts 14
Number of Positions 14
Voltage Rating (AC) 250 V
Mounting Type PCB
RoHS Compliant
Contact Material Beryllium Copper

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page
Datasheet 1 page
Electro Sonic
Datasheet 1 page 4 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 925367-7
TYCO/AMP 925367-7
TYCO ELECTRONICS AMP 925367-7
TE Connectivity / AMP Brand 925367-7
AMP/Tyco Electronics 925367-7
AMP/TE Connectivity 925367-7
TE CNTY - AMP 925367-7
TE Connectivity / Tyco Electronics AMP 925367-7
AMP/TYCO ELECTR 925367-7
TYCO ELECTRONICS AMP ITALIA S 925367-7
AMP INC 925367-7
TYCO/AMP INC 925367-7
TE CONNECTIVITY AMP (VA) 925367-7
TYCO ELECTRONICS AMP (VA) 925367-7
TE CONNECTIVITY AMP CONNECTORS 925367-7
AMP/TE CONNECTIVITY ACCT 167798 925367-7
TYCO COLOMBIA 925367-7
AMP INCORPORATED (TYCO ELECTRONICS 925367-7
TE Connectivity / Hartman Brand 925367-7
TE CONNECTIVITY / AMP BRA 925367-7
TYCO INC (AMP) 925367-7
TYCO ELECTRONICS 925367-7
AMP ( TYC) 925367-7
TE AMP TYCO 925367-7
TE Connectivity / Am 925367-7
TE Connectivity AMP Connectors 925367-7

Search for other parts like 925367- »