TE Connectivity / AMP 925367-2

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
925367-2 2,500 Buy Now »
USD
0.400 0.400 0.400
Newark
96Y5110 3,750 Buy Now »
USD
0.731 0.731 0.731 0.731 0.490
Chip One Stop Global 2
C1S757105669019 500 Buy Now »
USD
0.304 0.303 0.303
C1S757106691316 5,000 Buy Now »
USD
1.01
Onlinecomponents.com
9253672 1,500 Buy Now »
USD
0.850 0.850 0.766 0.700 0.331
Master Electronics
9253672 1,000 ··
USD
0.850 0.850 0.766 0.700 0.331
Avnet
925367-2 0 ··
USD
0.381
A.E. Petsche
925367-2 0 ··
USD
0.072 0.072 0.072 0.072 0.072
Digi-Key
925367-2-ND 0 ··
USD
0.358
PEI Genesis
925367-2 0 ··
Heilind Asia
AMP925367-2 0 ··
Heilind Electronics
AMP925367-2 0 ··
Electro Sonic
9253672 5,000 Buy Now »
USD
0.901 0.901 0.812 0.742 0.351
Avnet Europe
925367-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
925367-2 802 ··
Tencell
925367-2 6,699 Buy Now »
USD
0.375
SIE
925367-2 1,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
925367-2 Contact ··
Touchstone Systems
925367-2 Contact ··

Descriptions

MOD 4 REC.HSG 2X02P
Heilind Asia
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Box
Verical
MOD 4 REC.HSG 2X02P
Newark
MOD 4 REC.HSG 2X02P
Digi-Key
MOD 4 REC.HSG 2X02P
Heilind Electronics
MOD 4 REC.HSG 2X02P
TE Connectivity
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Box
A.E. Petsche
MOD 4 REC.HSG 2X02P
PEI Genesis
Conn Housing RCP 4 POS 2.54mm Crimp ST
Chip One Stop Global
.100 AMPMODU Headers Housings & Contacts
North Star Micro
MOD 4 REC.HSG 2X02P
Master Electronics
Conn Housing RCP 4 POS 2.54mm Crimp ST
Avnet
Conn Housing RCP 4 POS 2.54mm Crimp ST
Avnet Europe
MOD 4 REC.HSG 2X02P
Onlinecomponents.com

Technical Specifications

Mounting Type PCB
Number of Contacts 4
Current Rating 3 A
Lifecycle Status Active
Packaging Box
Housing Material Nylon 6/6
RoHS Compliant
Contact Material Beryllium Copper
Housing Color Green
Gender Female
Voltage Rating (AC) 250 V
Number of Positions 4
ELV Compliant Compliant
Color Green
Flammability Rating UL 94 V-0
Lead-Free Status Not Applicable

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page
Datasheet 1 page
Electro Sonic
Datasheet 1 page 6 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 925367-2
TYCO/AMP 925367-2
TYCO ELECTRONICS AMP 925367-2
TE Connectivity / AMP Brand 925367-2
AMP/Tyco Electronics 925367-2
AMP/TE Connectivity 925367-2
TE CNTY - AMP 925367-2
TE Connectivity / Tyco Electronics AMP 925367-2
AMP/TYCO ELECTR 925367-2
TYCO ELECTRONICS AMP ITALIA S 925367-2
AMP INC 925367-2
TYCO/AMP INC 925367-2
TE CONNECTIVITY AMP (VA) 925367-2
AMP FROM TE CONNECTIVITY 925367-2
TYCO ELECTRONICS AMP (VA) 925367-2
TE CONNECTIVITY AMP CONNECTORS 925367-2
AMP/TE CONNECTIVITY ACCT 167798 925367-2
TYCO COLOMBIA 925367-2
AMP INCORPORATED (TYCO ELECTRONICS 925367-2
TE Connectivity / Hartman Brand 925367-2
TE CONNECTIVITY / AMP BRA 925367-2
TYCO INC (AMP) 925367-2
TYCO ELECTRONICS 925367-2
AMP ( TYC) 925367-2
TE AMP TYCO 925367-2
TE Connectivity AMP Connectors 925367-2

Search for other parts like 925367- »