Bourns 9250A-474-RC

RF Choke Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA 9.5Ohm DCR AXL Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
9250A-474-RC 393 Buy Now »
USD
0.539 0.539
Arrow
9250A-474-RC 8 Buy Now »
USD
0.728 0.655 0.578 0.578 0.578
Avnet
9250A-474-RC 0 ··
USD
0.663 0.585
Digi-Key
M10120-ND 126 Buy Now »
USD
1.29 1.20 0.865 0.612 0.612
Newark
86K8273 393 Buy Now »
USD
0.345 0.345
Mouser
652-9250A-474-RC 1,000 Buy Now »
USD
1.29 1.10 0.864 0.611 0.611
Chip One Stop Japan
C1S134600202615 8 Buy Now »
JPY
137.00 137.00 137.00 137.00
Onlinecomponents.com
9250A474RC 975 Buy Now »
USD
0.840 0.840 0.710 0.590 0.590
Master Electronics
9250A474RC 858 ··
USD
0.840 0.840 0.710 0.590 0.590
TTI
9250A-474-RC 0 ··
USD
0.840 0.840 0.840
Allied Electronics
70155054 0 ··
USD
0.630 0.630
Farnell
1693450 564 Buy Now »
EUR
0.750 0.750
element14 APAC
1693450 393 Buy Now »
CNY
8.03 6.78 5.33 4.77 4.77
Electro Sonic
9250A474RC 975 Buy Now »
USD
0.890 0.890 0.753 0.625 0.625
Avnet Europe
9250A-474-RC 0 ··
EUR
0.767 0.657
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
9250A-474-RC 44 Buy Now »
USD
1.16 0.990 0.880 0.880 0.880
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
9250A-474-RC Contact ··
XS Micro
9250A-474-RC Contact ··

Descriptions

Choke, Axial Molded
Onlinecomponents.com
FIXED IND 470UH 92MA 9.5 OHM TH
Digi-Key
RF Choke Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA 9.5Ohm DCR AXL Bag
Verical
Choke;Axial Molded;470uH;10%;9.5 Ohm DCR Max
Allied Electronics
RF CHOKE, 470UH, 92MA, 10%, 5.7MHZ
Newark
RF Choke Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA 9.5Ohm DCR AXL Bag
Chip One Stop Japan
Inductor: axial; 470uH; 92mA; 9.5Ω; THT; Ø4.11x10.41mm; ±10%
TME
RF CHOKE, 470UH, 92MA, 10%, 5.7MHZ
Farnell
Ind RF Choke Shielded/Molded 470uH 10% 790KHz 60Q-Factor Ferrite 92mA AXL Bag
Avnet
RF CHOKE, 470UH, 92MA, 10%, 5.7MHZ
element14 APAC

Technical Specifications

Size-Diameter 4.11 mm
Self Resonant Frequency 5.7 MHz
Mounting Type Through Hole
Q-Factor 60
Shielding Yes
Number of Pins 2
Size-Length 10.41 mm
Inductance 470 µH
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk

Documents

element14 APAC
Datasheet 3 pages 3 years ago
element14
Datasheet 3 pages 3 years ago
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 9250A-474-RC
BNS 9250A-474-RC
BOURNES 9250A-474-RC
BOU 9250A-474-RC
BOURN 9250A-474-RC
BOUR 9250A-474-RC
TRIMPOT 9250A-474-RC
BRNS 9250A-474-RC
BRN 9250A-474-RC
POT 9250A-474-RC
BOUNS 9250A-474-RC
POWER INNOVATIONS 9250A-474-RC
BOURNS ELECTRONICS 9250A-474-RC
BOURNS INC (VA) 9250A-474-RC
BOURNS AG 9250A-474-RC
POWER INNOVA 9250A-474-RC
POWER INNOVATION 9250A-474-RC
BNS/B0007 9250A-474-RC
BOURNS INC TRIMPOT DIV 9250A-474-RC
bourns net 9250A-474-RC
power inno 9250A-474-RC
BOURNS TRIMPOT 9250A-474-RC
BNS/NONE 9250A-474-RC
Bourns Incorporated 9250A-474-RC
BBOURNS 9250A-474-RC

Search for other parts like 9250A- »