Honeywell 924CE3-S3

Switch Limit; Miniature; Top Push Roller Head; 10A; SPDT 1NO-1NC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
MaterialZinc
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Contacts2
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position30.3022 mm
OrientationStraight
Overtravel990.6 µm
Pretravel2.2098 mm
Switch FunctionOn-Mom
TerminationCable Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Height72.01 mm
Length40.01 mm
Width49 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 924CE3-S3.

Newark
Datasheet1 page0 years ago
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-16.12%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 924CE3-S3.

Related Parts

Descriptions

Descriptions of Honeywell 924CE3-S3 provided by its distributors.

Switch Limit; Miniature; Top Push Roller Head; 10A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
SWITCH SNAP ACTION SPDT 10A 250V
Switch, Miniature SAFETY ELECTROMECHANICAL, 1NC, BBM, 3FT CABLE LENGTH
Limit Switch Roller Plunger Spdt-1No/1Nc; Limit Switch Actuator:top Roller Plunger; Contact Configuration:spdt-1No, Spdt-Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:22.5N; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 924CE3S3

Technical Specifications

Physical
Housing MaterialZinc
MaterialZinc
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Contacts2
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position30.3022 mm
OrientationStraight
Overtravel990.6 µm
Pretravel2.2098 mm
Switch FunctionOn-Mom
TerminationCable Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Height72.01 mm
Length40.01 mm
Width49 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 924CE3-S3.

Newark
Datasheet1 page0 years ago
Datasheet6 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP66, Water Resistant
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago