Keystone 924

USB Socket; 2.0 Type B; Right Angle; Horizontal; Thru-Hole Mount; UL94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-924-ND 2,341 Buy Now »
USD
1.10 1.06 0.836 0.640 0.532
Heilind Electronics
KEY924 14,424 Buy Now »
USD
1.06 1.06 1.06 1.06 1.06
Mouser
534-924 463 Buy Now »
USD
1.10 1.10 0.979 0.844 0.638
Newark
78H1085 0 ··
USD
1.23 1.23 0.950 0.715 0.715
Sager Electronics
924 0 ··
USD
0.693 0.693 0.693 0.643 0.643
Future Electronics
924 1,055 Buy Now »
USD
0.680 0.630 0.630
Allied Electronics
70182700 0 ··
USD
0.800 0.800 0.800
Bisco
924 101 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
924 14,424 Buy Now »
TME
KEYS924 49 Buy Now »
USD
0.937 0.882 0.772 0.772 0.772
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
924 Contact ··

Descriptions

Through Hole USB Socket
Future Electronics
Socket; USB B; on PCBs; THT; PIN:4; angled 90°; V: USB 2.0; 1A; 30V
TME
USB B/HORIZONTALONTAL SOCKET
Newark
CONN SOCKET USB B-TYPE HORZ
Digi-Key
USB2.0 Type B THM Socket
Keystone
USB Socket; 2.0 Type B; Right Angle; Horizontal; Thru-Hole Mount; UL94V-0
Allied Electronics
Plugs, Pins, Jacks and Sockets USB PC JACK B-TYPE
Mouser
Conn USB Type B SKT 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Sager Electronics

Technical Specifications

Number of Positions 4
RoHS Compliant
Contact Plating Gold Flash Gold Flash over Nickel
Size-Width 16.002 mm
Gender Female
Material Phosphor Bronze
Number of Contacts 4
Size-Height 10.617 mm
Flammability Rating UL 94 V-0
Size-Length 12.04 mm
Mounting Type Through Hole Horizontal
Housing Material Plastic
Orientation Right Angle
Contact Material Phosphor Bronze
Packaging Box
Lead-Free Status Lead Free

Documents

Allied Electronics
Datasheet 1 page 10 months ago
Datasheet 1 page 5 years ago
Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 16 years ago
Newark
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 924
KEY 924
MILLER 924
KEYS 924
ACR 924
KEYSTONE ELECTRONICS CORP 924
KEYSTONE THERMOMETRICS 924
GREMAR 924
KEYSTN 924
KEYSTON 924
SUPER GLOVE 924
KEYSTONE ELE 924
KEYSTONE ELECT 924
KEYSTONE ELEC 924
JWMLR 924
KEYSTONE ELECTR 924
KEYSTONE ELECTRONICS CORPORATION 924
KEYSTONE ELECTRONICS (VA) 924
KEYSTONE ELECTO 924
KEYSTONE (SPCR/STDF) 924
KEYSTONE ELECTRO 924
KEYSTONE ELEC CORP 924
KSTN 924
KEYSTONE ELECTRIC CORP 924
KEYSTO 924

Search for other parts like 924 »