APEM 9233CD

APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Panel, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth6.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 9233CD.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages17 years ago
Electro Sonic
Datasheet8 pages11 years ago
DigiKey
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago

Inventory History

3 month trend:
+5.64%

Engineering Resources

View Evaluation kits and Reference designs for APEM 9233CD.

Related Parts

Descriptions

Descriptions of APEM 9233CD provided by its distributors.

APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Switch, Spno, 0.1A, 30Vdc, Tht; Switch Operation:Off-(On); Contact Configuration:Spst-No; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:30V; Contact Current Max:100Ma; Switch Terminals:Pc Pin; Product Range:9000 Series; Svhc:No Rohs Compliant: Yes |Apem 9233CD

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Panel, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.5 mm
Depth6.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 9233CD.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages17 years ago
Electro Sonic
Datasheet8 pages11 years ago
DigiKey
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant