Coto 9202-05-00

Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, Gull Wing

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1069-ND 2,528 Buy Now »
USD
7.32 6.86 5.49 4.27 4.06
Testco
9202-05-00 1,371 Buy Now »
USD
4.38 4.38 3.85 3.40 3.18
Newark
50F4945 0 ··
USD
4.49 4.49
Onlinecomponents.com
92020500 354 Buy Now »
USD
4.77 4.77 4.12 3.86 3.35
Master Electronics
92020500 311 ··
USD
4.77 4.77 4.12 3.86 3.35
Electro Sonic
92020500 354 Buy Now »
USD
5.06 5.06 4.37 4.09 3.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
9202-05-00 65 Buy Now »
USD
7.20 3.60 3.36 3.36 3.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9202-05-00 Contact ··
XS Micro
9202-05-00 Contact ··

Descriptions

1 Form A 5V Gull wing Coax Shield
Onlinecomponents.com
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : Surface Mount - Gull wing; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
1 Form A 5V Gull wing Coax Shield
Master Electronics
RELAY RF SPST 500MA 5V
Digi-Key
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PCB Surface Mount; Carry Current:1.5A; Contact Carrying Power:10W; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield, Gull Wing
Testco

Technical Specifications

Coil Resistance 150 Ω
Coil Voltage 5 V 5 V (max)
Lead-Free Status Lead Free
Contacts Type SPST-NO
Size-Length 22.86 mm
Carry Current 1.5 A
Coil Current 20 mA
RoHS Compliant
Contact Current Rating 500 mA
Size-Height 1.27 mm
Rise Time 400 µs
Packaging Bulk
Mounting Type Surface Mount PCB

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 17 years ago

Images


Search for other parts like 9202- »