Honeywell 91MCE30-S3

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 5N Linear Panel Mount/Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life5 Mcycles
MountPanel, Screw
Technical
Current Rating6 A
Differential Travel1.397 mm
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force5 N
OrientationStraight
Overtravel3.4036 mm
Pretravel1.6002 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height85 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE30-S3.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Agility
Datasheet28 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 91MCE30-S3.

Related Parts

Descriptions

Descriptions of Honeywell 91MCE30-S3 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 5N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION DPST 6A 120V
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life5 Mcycles
MountPanel, Screw
Technical
Current Rating6 A
Differential Travel1.397 mm
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force5 N
OrientationStraight
Overtravel3.4036 mm
Pretravel1.6002 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height85 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE30-S3.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, cULus
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago