Honeywell 91MCE1-PQ

Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationConnector
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height59.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE1-PQ.

Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 91MCE1-PQ.

Related Parts

Descriptions

Descriptions of Honeywell 91MCE1-PQ provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
SWITCH SNAP ACTION DPST 6A 120V
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE1PQ

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Technical
Current Rating6 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationConnector
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height59.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE1-PQ.

Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, cULus
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago