Honeywell 91MCE1-P1

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
Mechanical Life5 Mcycles
MountBrackets, Chassis Mount, Screw
Technical
Contact Resistance25 mΩ
Current Rating10 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height59.8 mm
Lead Length1 m
Length30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE1-P1.

Master Electronics
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet4 pages16 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
TME
Datasheet4 pages16 years ago
Factory Futures
Datasheet1 page16 years ago

Inventory History

3 month trend:
-22.73%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 91MCE1-P1.

Related Parts

Descriptions

Descriptions of Honeywell 91MCE1-P1 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Top Plunger Switch, 1NO1NC Direct Opening SNAP ACTION | Honeywell 91MCE1-P1
1NC/1NO Limit Switch Plunger Nema 1, 4, 12, 13 IP 67
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:11ozf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; External Depth:16mm; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Over Travel:144371; Pre-Travel: ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Actuator Style:Plunger; Switch Operation:Snap Action; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:1 N/O, 1 N/C; Contact Resistance:25mohm; Contact Type:Snap Action; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP/NEMA Rating:IP67; Insulation Resistance:100Mohm; Lead Length:1m; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Supply Voltage Max:300VAC; Terminal Type:Cable; Termination Type:Wire Leads; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE1P1

Technical Specifications

Physical
Case/Package300
Mechanical Life5 Mcycles
MountBrackets, Chassis Mount, Screw
Technical
Contact Resistance25 mΩ
Current Rating10 A
Differential Travel787.4 µm
Electrical Life500 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force11 N
OrientationStraight
Overtravel3.175 mm
Pretravel1.8034 mm
TerminationCable Leads
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)125 V
Dimensions
Depth16.2 mm
Height59.8 mm
Lead Length1 m
Length30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE1-P1.

Master Electronics
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet4 pages16 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
TME
Datasheet4 pages16 years ago
Factory Futures
Datasheet1 page16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, cULus
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago