BI Technologies 91AR50KLF

Res Trimmer 50K Ohm 20% 1/2W 1Turn 9.525mm Pin Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
ShapeCircular
Weight850 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance50 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Depth9.78 mm
Height5.08 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 91AR50KLF.

Newark
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.94
$ 1.03
$ 1.03
Stock
16,613
6,707
6,707
Authorized Distributors
8
8
8
Resistance
50 kΩ
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
-
-
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies 91AR50KLF.

Related Parts

Descriptions

Descriptions of BI Technologies 91AR50KLF provided by its distributors.

Res Trimmer 50K Ohm 20% 1/2W 1Turn 9.525mm Pin Thru-Hole Box
Res Cermet Trimmer 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk
Trimmer Potentiometer, 50Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 91AR50KLF

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountThrough Hole
ShapeCircular
Weight850 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance50 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Depth9.78 mm
Height5.08 mm
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 91AR50KLF.

Newark
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant