Bourns 91A1A-B28-B10

POT 1K OHM 5/8" SQ 1/2W PLAS


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
91A1A-B28-B10 Contact ··

Descriptions

POT 1K OHM 5/8" SQ 1/2W PLAS
North Star Micro

Technical Specifications

Size-Height 12.7 mm
Size-Width 15.88 mm
Lead-Free Status Contains Lead
Resistance 1 kΩ
Packaging Bulk
Size-Length 15.88 mm
Power Rating 500 mW
Resistance Tolerance ±20%
Mounting Type Panel
Temperature Coefficient 1 kppm/°C
RoHS Non-Compliant

Documents

Newark
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 91A1A-B28-B10
BNS 91A1A-B28-B10
BOURNES 91A1A-B28-B10
BOU 91A1A-B28-B10
BOURN 91A1A-B28-B10
BOUR 91A1A-B28-B10
TRIMPOT 91A1A-B28-B10
BRNS 91A1A-B28-B10
BRN 91A1A-B28-B10
POT 91A1A-B28-B10
BOUNS 91A1A-B28-B10
POWER INNOVATIONS 91A1A-B28-B10
BOURNS ELECTRONICS 91A1A-B28-B10
BOURNS INC (VA) 91A1A-B28-B10
BOURNS AG 91A1A-B28-B10
POWER INNOVA 91A1A-B28-B10
POWER INNOVATION 91A1A-B28-B10
BNS/B0007 91A1A-B28-B10
BOURNS INC TRIMPOT DIV 91A1A-B28-B10
bourns net 91A1A-B28-B10
power inno 91A1A-B28-B10
BOURNS TRIMPOT 91A1A-B28-B10
BNS/NONE 91A1A-B28-B10
Bourns Incorporated 91A1A-B28-B10
BBOURNS 91A1A-B28-B10

Search for other parts like 91A »