Weidmuller 919772

Plc Do W/fuse&led 1746-Ov16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Contact Current Rating3 A
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Dimensions
Length117.094 mm
Width108.966 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 919772.

Descriptions

Descriptions of Weidmuller 919772 provided by its distributors.

Plc Do W/fuse&led 1746-Ov16
INTERFACE MOD HDR 32POS 14-26AWG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • WeidmĂĽller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Technical
Contact Current Rating3 A
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Dimensions
Length117.094 mm
Width108.966 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Compliance

Environmental Classification
RoHSNon-Compliant