Weidmuller 919612

Fpa/C Ab 1771-Ow16, 6.0 |Weidmuller 919612

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
High Level Output Current24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits per Element4
Number of Elements4

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 919612.

Descriptions

Descriptions of Weidmuller 919612 provided by its distributors.

Fpa/C Ab 1771-Ow16,6.0 |Weidmuller 919612
CABLE ASSEMBLY

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins48
Technical
High Level Output Current24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits per Element4
Number of Elements4

Compliance

Environmental Classification
RoHSNon-Compliant