Keystone 918

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .718, Hole Size #6 | Keystone Electronics 918
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountStud
Technical
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Hole Diameter2.3622 mm
Length18.2372 mm
Thickness457.2 µm
Width7.94 mm

Documents

Download datasheets and manufacturer documentation for Keystone 918.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
X-ON
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Sager Electronics
Datasheet156 pages10 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+12.30%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 918.

Related Parts

Descriptions

Descriptions of Keystone 918 provided by its distributors.

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .718, Hole Size #6 | Keystone Electronics 918
918 Brass Tin Plate .120 H .46 Thick Lockwasher Terminal Lug
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lockwasher Terminal Lug for #6 Stud
Terminal Rohs Compliant: Yes |Keystone 918
Lug Terminal Brass 18.26mm Tin
OP Amp Single GP Ý20V 8-Pin Metal Can
Terminals LUG LOCKING MATTE TINNED#6

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/Package120
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountStud
Technical
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Hole Diameter2.3622 mm
Length18.2372 mm
Thickness457.2 µm
Width7.94 mm

Documents

Download datasheets and manufacturer documentation for Keystone 918.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
X-ON
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Sager Electronics
Datasheet156 pages10 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant