Mill-Max 917-93-208-41-005000

Transistor Socket, Microphone; 8; 30 u in. Au; 0.125; 200 u in. Sn/Pb

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ED2153-ND 659 Buy Now »
USD
2.08 1.73 1.28 0.929 0.833
Allied Electronics
70206383 1,842 Buy Now »
USD
0.763 0.763 0.763 0.763 0.763
Mouser
575-93208 770 Buy Now »
USD
2.08 1.45 1.28 0.930 0.792
Sager Electronics
917-93-208-41-005000 0 ··
USD
2.05 1.41 1.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
917-93-208-41-005000 53 Buy Now »
USD
4.11 2.06 2.06 2.06 2.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
917-93-208-41-005000 Contact ··

Descriptions

CONN SOCKET TRANSIST TO-100 8POS
Digi-Key
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole Bulk
Sager Electronics
Transistor Sockets TO-100 8PIN
Mouser
Transistor Socket, Microphone; 8; 30 u in. Au; 0.125; 200 u in. Sn/Pb
Allied Electronics

Technical Specifications

Size-Height 7.39 mm
Material Thermoplastic
Lead-Free Status Contains Lead
Color Black
Size-Thickness 2.79 mm
Size-Diameter 10.0076 mm
Mounting Type Through Hole
Number of Pins 8
Number of Positions 8
Packaging Bulk
RoHS Non-Compliant
Contact Plating Gold
Contact Material Beryllium Copper

Documents

Mouser
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 7 years ago

Images

Alternate Names

MILMAX 917-93-208-41-005000
MILL-MAX MFG CORP 917-93-208-41-005000
MILL 917-93-208-41-005000
MILL-MAX MFG 917-93-208-41-005000
Mill-Max Manufacturing Corp 917-93-208-41-005000
MILL-M 917-93-208-41-005000
PRD 917-93-208-41-005000
MILL-MAX MANUFACTURING 917-93-208-41-005000
MILL-MAX MANUFACTURI 917-93-208-41-005000
MILL-MAX MANUFACTURING CORP (VA) 917-93-208-41-005000
MILL-MAX (PINS) 917-93-208-41-005000
MILL-MAX (SOCKETS) 917-93-208-41-005000
MILL-MAX CORP 917-93-208-41-005000
Mill-Max Manufa 917-93-208-41-005000
MILL-MAXPC 917-93-208-41-005000
MILL-MAX MFG Corporation 917-93-208-41-005000
MILL-MAX MGF CORP 917-93-208-41-005000
MIL 917-93-208-41-005000
MILL-MAX TX14p 917-93-208-41-005000
MILL-MAX:OBSOLETE NO 917-93-208-41-005000
MILL-MAX MANUF CORP 917-93-208-41-005000
*MILL-MAX (48 PINS) 917-93-208-41-005000
Mill-Max Manufacturing Corpora 917-93-208-41-005000

Search for other parts like 917- »