Anderson Power 916-BK

D-Contacts, SB350A CNT 3/0 AWG B00417P1 | Anderson Power Products 916-BK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Technical
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Anderson Power 916-BK.

RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-6.21%

Engineering Resources

View Evaluation kits and Reference designs for Anderson Power 916-BK.

Descriptions

Descriptions of Anderson Power 916-BK provided by its distributors.

D-Contacts, SB350A CNT 3/0 AWG B00417P1 | Anderson Power Products 916-BK
Heavy Duty Power Connectors SB350 36586 AWG CONTACT
Contact PIN Crimp ST Cable Mount (3AWG/0)AWG Loose
Contact, 000Awg, Crimp; Product Range:Sb350 Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size Awg Max:000Awg; Contact Plating:Silver Plated Contacts; For Use With:Anderson Sb350 Series Housing Connectors Rohs Compliant: Yes |Anderson Power Products 916-BK
TERM BLADE NON-GEND 3/0AWG SILV

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 916BK

Technical Specifications

Physical
Contact PlatingSilver
Technical
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Anderson Power 916-BK.

RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant