Weidmuller 915342

Cable Assembly Output 3.28'

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Positions20
Dimensions
Length999.744 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 915342.

Descriptions

Descriptions of Weidmuller 915342 provided by its distributors.

CABLE ASSEMBLY OUTPUT 3.28'
FPA/C DO 1.0M,1771-OAD/OBD -EA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Technical
Number of Positions20
Dimensions
Length999.744 mm

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant