Honeywell 914CE1-3G

Switch Limit; Miniature; Top Push Button Head; 1A; SPDT 1NO-1NC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing MaterialZinc
Mechanical Life10 Mcycles
MountBrackets, Chassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1 mm
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature0 °C
Number of Poles1
Number of Positions2
Operating Force118 N
Operating Position15.6972 mm
OrientationStraight
Overtravel30 mm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Cable Length914.4 mm
Depth16 mm
Height54 mm
Length40.01 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 914CE1-3G.

Electro Sonic
Datasheet9 pages5 years ago
Datasheet14 pages9 years ago
Datasheet1 page0 years ago
Honeywell
Datasheet12 pages8 years ago
Datasheet9 pages5 years ago
Datasheet9 pages5 years ago
Instruction Sheet4 pages17 years ago
Sager Electronics
Datasheet9 pages4 years ago
TME
Datasheet1 page11 years ago
Datasheet7 pages22 years ago
Datasheet2 pages20 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-16.28%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 914CE1-3G.

Related Parts

Descriptions

Descriptions of Honeywell 914CE1-3G provided by its distributors.

Switch Limit; Miniature; Top Push Button Head; 1A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 1A 125VAC 30VDC 12.01N Linear Cable Automotive
Limit Switches 1NC 1NO SPDT,3FT Cab Mini Enclosed SWITCH
SWITCH SNAP ACTION SPDT 1A 125V
Mini Limit Switch, Medium Duty, Enclosed, Top, 1NC/1NO, 3ft Cable, 914CE Series | Honeywell 914CE1-3G
Limit Switch, Spdt, Plunger, 1A, 125Vac; Limit Switch Actuator:Pin Plunger; Contact Configuration:Spdt; Contact Current Ac Max:1A; Contact Voltage Ac Max:125V; Operating Force Max:12.2N; Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE1-3G
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing MaterialZinc
Mechanical Life10 Mcycles
MountBrackets, Chassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1 mm
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature0 °C
Number of Poles1
Number of Positions2
Operating Force118 N
Operating Position15.6972 mm
OrientationStraight
Overtravel30 mm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Cable Length914.4 mm
Depth16 mm
Height54 mm
Length40.01 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 914CE1-3G.

Electro Sonic
Datasheet9 pages5 years ago
Datasheet14 pages9 years ago
Datasheet1 page0 years ago
Honeywell
Datasheet12 pages8 years ago
Datasheet9 pages5 years ago
Datasheet9 pages5 years ago
Instruction Sheet4 pages17 years ago
Sager Electronics
Datasheet9 pages4 years ago
TME
Datasheet1 page11 years ago
Datasheet7 pages22 years ago
Datasheet2 pages20 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
RatingsDust Tight, IP66, IP68, Water Resistant
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago