Littelfuse 913-088-001

Fuse Holder Screw Mount Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountFree Hanging
Technical
Current Rating80 A
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Number of Circuits1
TerminationCrimp
Voltage32 V
Voltage Rating (AC)32 V

Inventory History

3 month trend:
-86.15%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 913-088-001.

Descriptions

Descriptions of Littelfuse 913-088-001 provided by its distributors.

Fuse Holder Screw Mount Automotive
FUSE HLDR BLADE 32V 80A IN LINE
Reeled Terminal 8 Gauge (80A)/Bulk |Littelfuse 913-088-001

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountFree Hanging
Technical
Current Rating80 A
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Number of Circuits1
TerminationCrimp
Voltage32 V
Voltage Rating (AC)32 V

Compliance

Environmental Classification
RoHSCompliant