Molex 91236-0001

2.54mm (.100") Pitch SIM Card Holder, 6 Circuits, SMT, With Ejector, Use With 91228

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
91236-0001 5,805 Buy Now »
USD
0.662 0.650 0.537
Carlton-Bates
78068779393 0 ··
USD
1.16 1.16 1.16 1.16 1.16
Newark
99K1214 2,343 Buy Now »
USD
1.49 1.35 1.16 0.829 0.735
Chip One Stop Japan
MOLE-0052442 5,930 Buy Now »
USD
0.606 0.606 0.565 0.499
TTI
91236-0001 25,065 Buy Now »
USD
1.06 1.06 1.06 1.06
Mouser
538-91236-0001 2,205 Buy Now »
USD
1.49 1.35 1.16 0.829 0.719
Chip One Stop Global 2
C1S516500171479 865 Buy Now »
JPY
146.00 104.00 94.00 94.00
C1S516500524422 5,805 Buy Now »
JPY
94.00 93.60 87.70 77.40
Onlinecomponents.com
912360001 1,742 Buy Now »
USD
0.770 0.770 0.670 0.660 0.510
Master Electronics
912360001 1,161 ··
USD
0.770 0.770 0.670 0.660 0.510
Heilind Electronics
MOL91236-0001 147 Buy Now »
USD
0.838 0.838
Dachs
91236-0001 140 ··
Allied Electronics
70373077 0 ··
USD
1.17 1.17 0.850 0.750 0.750
Interstate Connecting Components
91236-0001 147 Buy Now »
Heilind Asia
MOL91236-0001 0 ··
Power and Signal Group
91236-0001 0 ··
Farnell
9652329 2,917 Buy Now »
GBP
0.606 0.580 0.509 0.452 0.443
element14 APAC
9652329 6,314 Buy Now »
SGD
0.662 0.662 0.662 0.662 0.662
Electro Sonic
912360001 5,805 Buy Now »
USD
0.816 0.816 0.710 0.700 0.541
Distrelec
91236-0001 885 Buy Now »
EUR
0.950 0.950 0.950 0.630 0.610
Rutronik
COREC12634 750 Buy Now »
EUR
0.463 0.432
Avnet Europe
91236-0001 11,614 Buy Now »
EUR
0.847 0.847 0.847 0.308 0.260
RS Components
4879355 5,811 Buy Now »
GBP
0.240 0.240 0.240 0.240 0.240
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
87930 840 Buy Now »
EUR
1.35 1.32 0.410 0.410 0.410
SOS electronic
91236-0001 132 Buy Now »
EUR
0.416 0.376 0.329 0.329
Abtronics
91236-0001 276 ··
STLAA.com
912360001 1,800 ··
Abacus Technologies
912360001 1,233 ··
Rotakorn
91236-0001 274 ··
Tencell
91236-0001 7,604 Buy Now »
USD
0.495 0.495
TME
MX-91236-0001 348 Buy Now »
USD
0.535 0.470 0.357 0.313 0.313
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
91236-0001 Contact Buy Now »
North Star Micro
91236-0001 Contact ··
Touchstone Systems
91236-0001 Contact Send RFQ »
SemiconductorPLUS
91236-0001 Contact ··
XS Micro
91236-0001 Contact ··
TransparentC
91236-0001 Contact ··

Descriptions

Socket Header PCB - Vertical 6P
Carlton-Bates
CONNECTOR, SIM CARD, SMT, R/A
Farnell
Socket SIM 91236/0001 MOLEX RoHS
Halfin
SIMM Sockets SIM CARD READER 6P
Mouser
Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact Bag
Chip One Stop Global
SIM Card holder [Molex] 91236-0001 SIM Card holder
Distrelec
SIM Holder for 91228-3001
SOS electronic
6 way SMT SIM card holder w/ejector
Allied Electronics
2.54MM SIM HOLDER 06P SMT
TTI
Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact Bag
Verical
2.54mm (.100") Pitch SIM Card Holder, 6 Circuits, SMT, With Ejector, Use With 91228
Power and Signal Group
SIM CARD HLD LGT 28.25MM W/BR DGE TRM
Heilind Electronics
SIM CARD HLD LGT 28.25MM W/BR DGE TRM
Interstate Connecting Components
SIM CARD HLD LGT 28.25MM W/
Onlinecomponents.com
2.54mm Pitch SIM Card Holder with Ejector, 6 Circuits, Vertical Fascia
Molex
CONNECTOR, SIM CARD, SMT, R/A
element14 APAC
Tray for card connector; 5000cycles; LCP
TME
SIM CARD HOLDER, 91228 SERIES CONNECTOR
Newark
6 way SMT SIM card holder w/ejector
RS Components
MEMORY CARD HOLDER SIMM
Rutronik
SIM Card Hld Lgt 2825mm WBridge Trm
Master Electronics
SIM Card Hld Lgt 28.25mm W/Bridge Trm MOLEX
Dachs
SIM CARD HLD LGT 28.25MM W/BR DGE TRM
Heilind Asia

Technical Specifications

Pin Pitch 2.54 mm
RoHS Compliant
Number of Circuits 6
Lifecycle Status Active
Halogen Free Status Not Low Halogen
Number of Positions 6
Mounting Type Surface Mount
Current Rating 500 mA
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Contact Resistance 50 mΩ
Number of Contacts 6
Insulation Resistance 1 GΩ
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Housing Material Polyester
Contact Plating Gold

Documents

Allied Electronics
Datasheet, Technical Drawing 1 page 11 years ago
Molex
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 15 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Farnell
Datasheet 1 page 14 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 91236-0001
MOL 91236-0001
MLX 91236-0001
MOLE 91236-0001
MOLX 91236-0001
MOLEX INCORPORATED 91236-0001
MOLEX CONNECTOR CORPORATION 91236-0001
MOLEX CONNECTOR CORP 91236-0001
MOLEX HONG KONG CHINA LTD 91236-0001
MOLEX ELECTRONICS 91236-0001
MXA 91236-0001
MOLEX PREMISE NETWORK 91236-0001
MOLEX INTERCONNECT GMBH 91236-0001
MOLEX GMBH 91236-0001
Molex Taiwan Ltd 91236-0001
MOLEX INDUSTRIAL 91236-0001
MOELX 91236-0001
MOLEX INTERCONNECT 91236-0001
MOLEX ELEKTRONIK GMBH 91236-0001
MOLEX CONNECTOR 91236-0001
MOLEX-ETC 91236-0001
GWCONNECT BY MOLEX 91236-0001
MOLEX / Rohs 91236-0001
MOLEX JAPAN COMPANY LIMITED 91236-0001
MOLEX INDUSTRIAL HDC 91236-0001
Molex, LLC 91236-0001

Search for other parts like 91236- »