Coto 9117-05-10

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1181-ND 855 Buy Now »
USD
12.35 10.97 9.33 7.55 7.55
Mouser
816-9117-05-10 581 Buy Now »
USD
12.10 10.76 9.14 7.40 7.40
Newark
21K5520 0 ··
USD
7.05
Testco
9117-05-10 0 ··
USD
7.72 7.72 6.78 5.99 5.61

Descriptions

Reed Relays 1 FORMA 5V MAG SH
Mouser
Reed Relay, 1 From A, 5 VDC; Mag Shield
Testco
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:400ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:0.5A; Contact Carrying Power:3W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
RELAY REED SPST 250MA 5V
Digi-Key

Technical Specifications

Carry Current 500 mA
Mounting Type PCB
Contact Resistance 120 mΩ
Coil Voltage 5 V 5 V (max)
Packaging Bulk
Coil Resistance 400 Ω
Size-Width 3.81 mm
Rise Time 200 µs
Lead-Free Status Lead Free
Size-Length 6.85 mm
Coil Current 10 mA
Switching Current 250 mA
Size-Height 9.77 mm
Contacts Type SPST-NO
RoHS Compliant

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 12 years ago
element14 APAC
Datasheet 2 pages 13 years ago
Relay Specialties
Datasheet 2 pages 10 years ago

Images


Search for other parts like 9117- »