Belden 9116 010U1000

RG-6/U Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack, Natural
Conductor MaterialSteel
MountBox
Weight13.154179 kg
Technical
Impedance75 Ω
Dimensions
Height257.81 mm
Length304.8 m
Width419.1 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9116 010U1000.

Belden
Datasheet3 pages12 years ago
Master Electronics
Datasheet3 pages9 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 9116 010U1000.

Descriptions

Descriptions of Belden 9116 010U1000 provided by its distributors.

RG-6/U Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Coaxial Cable, RG6/U,18 AWG, BCCS, Solid, Braid Shld, A,FPE Ins, Blk PVC jkt,75 Ohms | Belden 9116 010U1000
18 GIFHDLDPE SH PVC CATV COAX U1000 010
Coaxial Cable Rg6/U 1000Ft, Natural; Coaxial Cable Type:Rg6; Wire Gauge:18Awg; Conductor Area Csa:-; Impedance:75Ohm; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black; Jacket Material:Pvc Rohs Compliant: Yes |Belden 9116 010U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9116-010-U1000
  • 9116-010U1000

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack, Natural
Conductor MaterialSteel
MountBox
Weight13.154179 kg
Technical
Impedance75 Ω
Dimensions
Height257.81 mm
Length304.8 m
Width419.1 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9116 010U1000.

Belden
Datasheet3 pages12 years ago
Master Electronics
Datasheet3 pages9 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago