Amphenol Communications Solutions 91139-088LF

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
DirectionUser Selectable
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)1.5 kV
Max Voltage Rating (DC)1.5 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
ShieldingShielded
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth16.9 mm
Length15.9 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91139-088LF.

Electro Sonic
Datasheet1 page7 years ago
Factory Futures
Datasheet1 page0 years ago
Amar Radio Corporation
Datasheet1 page2 years ago
Verical
Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 91139-088LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 91139-088LF provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat3; Ip Rating:-; Connector Mounting:through Hole Mount; Gender:jackrohs Compliant: Yes
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, 8 Positions, 1 Port
Modular Jack 8 Position Vertical Solder Thru-Hole Cat 3 Connector
8P VERT PCB MJ-91139-088LF | Amphenol FCI (Amphenol CS) 91139088LF
8 CONTACT(S), FEMALE, SOT-23 350MW 75V SINGLE ROH<AZ
Modular Connectors / Ethernet Connectors 6P Cat 3 Vrt Brd Mnt
8 PinF,1A,1.5KV,RJ45,Vertical,Thru-Hole
L-845/722 Hex Wrench Installation Tool
CONN MOD JACK 8P8C VERT SHIELDED

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91139-088LF.
  • 91139088LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGXT, Gold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
DirectionUser Selectable
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)1.5 kV
Max Voltage Rating (DC)1.5 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
ShieldingShielded
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth16.9 mm
Length15.9 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91139-088LF.

Electro Sonic
Datasheet1 page7 years ago
Factory Futures
Datasheet1 page0 years ago
Amar Radio Corporation
Datasheet1 page2 years ago
Verical
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant