Weidmuller 9107853500

Circuit Breaker Thermal Magnetic 1Pole 14A 250VAC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating14 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)80 V

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9107853500.

Descriptions

Descriptions of Weidmuller 9107853500 provided by its distributors.

Circuit Breaker Thermal Magnetic 1Pole 14A 250VAC
CIR BRKR 14A 250VAC 80VDC
Cb4201-10, 14A/ts35

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating14 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)80 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant