Weidmuller 910389

CONN TERM BLK RAIL MNT 35 PA BG


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
910389 0 ··
USD
10.40 9.65 9.65
Electronic Supply
910389 2 Send RFQ »
Beyond Components
910389 0 ··
USD
16.74 16.74 16.74 16.74 16.74
Digi-Key
910389-ND 0 ··
USD
14.81 14.81 14.81
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
910389 Contact ··

Descriptions

SAK 2.5 K/35,2 POLE,CH/AL -EA
Avnet
CONN TERM BLK RAIL MNT 35 PA BG
Digi-Key

Technical Specifications

Size-Width 12 mm
Lead-Free Status Lead Free
Mounting Type DIN Rail Screw
Housing Material Nylon
RoHS Compliant
Size-Height 49.5 mm
Housing Color Beige
Flammability Rating UL 94 V-2
Number of Positions 1
Size-Length 36.5 mm
Number of Rows 1

Alternate Names

WEIDMUELLER 910389
WEI 910389
WEID 910389
WEIDMÜLLER 910389
WEIDMU 910389
WEIDMUILLER 910389
WEIDM 910389
weidm?ler 910389
WEIDMULL 910389
WEIDMULLE 910389
Weidmuller C9000676 910389
WEIDMULLER INC 910389
WDML 910389
WEIDMUL 910389
Weidmuller Group 910389
W INTERCONNECTIONS INC 910389
WEIDMULLER INTERFACE INT'L 910389
WEIDMEULLER 910389
WEIDMULER 910389
WEIDMIILLER 910389
WEIDM?LLER GMBH & CO KG 910389
WEIDMULLER LTD 910389
WEIDMULLTER 910389
WEINDMULLER 910389
WEIDMULLER INTERFACE GMBH 910389

Search for other parts like 910389 »