Grayhill 90HBW04PRT

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Lead/Base StyleGull Wing
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Manufacturer Package Identifier90HBW04PRT
Min Operating Temperature-40 °C
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating30 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth10.03 mm
Height4.19 mm
Length11.938 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW04PRT.

Upverter
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Jameco
Datasheet3 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-33.55%

Alternate Parts

Price @ 1000
$ 3.111
$ 2.494
$ 2.494
Stock
75,969
71,030
71,030
Authorized Distributors
11
15
15
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 90HBW04PRT.

Related Parts

Descriptions

Descriptions of Grayhill 90HBW04PRT provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Switch, DIP; 4 Pos. SPST; Slide; 0.10A, 30VDC; Gull wing term; Tape seal | Grayhill 90HBW04PRT
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 4 Pos
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 4 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 4 positio
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SWITCH, SPST, 4CKT, 0.1A, 6V, SMD; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:6V; Contact Current DC Max:100mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialGold
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Insulation Resistance5 GΩ
Lead/Base StyleGull Wing
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Manufacturer Package Identifier90HBW04PRT
Min Operating Temperature-40 °C
Number of Positions4
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating30 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth10.03 mm
Height4.19 mm
Length11.938 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW04PRT.

Upverter
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Jameco
Datasheet3 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes