Coto 9092-12-10

Reed Relays; Coil Voltage: 12 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1184-ND 23 Buy Now »
USD
12.78 11.36 11.36 11.36 11.36
Testco
9092-12-10 25 Buy Now »
USD
8.15 8.15 7.16 6.32 5.93
Onlinecomponents.com
90921210 15 Buy Now »
USD
22.44 22.44 20.25 7.04 7.04
Newark
54K3730 0 ··
USD
7.44 7.44
Master Electronics
90921210 13 ··
USD
22.44 22.44 20.25 7.04 7.04
Electro Sonic
90921210 15 Buy Now »
USD
23.79 23.79 21.46 7.46 7.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9092-12-10 Contact ··

Descriptions

Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:750ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:1.2A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
RELAY REED DPST 500MA 12V
Digi-Key
1 Form A 12V Mag Shield
Onlinecomponents.com
Reed Relays; Coil Voltage: 12 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
1 Form A 12V Mag Shield
Master Electronics

Technical Specifications

Switching Current 500 mA
Contacts Type DPST-NO
RoHS Compliant
Mounting Type Through Hole
Size-Height 8.89 mm
Size-Width 3.81 mm
Size-Length 15.24 mm
Coil Current 16 mA
Contact Resistance 140 mΩ
Coil Resistance 750 Ω
Rise Time 750 µs
Carry Current 1.2 A
Packaging Bulk
Number of Pins 6
Coil Voltage 12 V 12 V (max)
Lead-Free Status Lead Free

Documents

Newark
Datasheet 2 pages 10 years ago
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago

Images


Search for other parts like 9092- »