Molex 90858-2753

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 6 Circuits, Reference K01

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Number of Terminals6
PlatingTin
Technical
Current Rating16 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits5
Number of Ports1
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Molex 90858-2753.

Molex
Datasheet2 pages12 years ago
Datasheet7 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 90858-2753.

Related Parts

Descriptions

Descriptions of Molex 90858-2753 provided by its distributors.

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 6 Circuits, Reference K01
Connector Power Header 6 Position 5mm Solder Straight Through Hole 1 Port 6 Terminal Bag
Header Connector,hybrid,recept,0+6 Contacts,pin,pc Tail Terminal,guide Slot |Molex 90858-2753

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908582753
  • 908582753

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Number of Terminals6
PlatingTin
Technical
Current Rating16 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits5
Number of Ports1
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Molex 90858-2753.

Molex
Datasheet2 pages12 years ago
Datasheet7 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago