Molex 90816-0004

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountPCB
PlatingNickel
Technical
Contact GenderMale
Current Rating2.4 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height8.8 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90816-0004.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.41%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90816-0004.

Related Parts

Descriptions

Descriptions of Molex 90816-0004 provided by its distributors.

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, HEADER, 4POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Picoflex 90816 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908160004
  • 908160004

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountPCB
PlatingNickel
Technical
Contact GenderMale
Current Rating2.4 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height8.8 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90816-0004.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago