Molex 90814-0226

Conn Wire to Board HDR 26 POS 2.54mm Solder ST SMD Picoflex® Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins26
Technical
Current Rating1.2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits26
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationVertical
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height7.45 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90814-0226.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-42.57%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90814-0226.

Related Parts

Descriptions

Descriptions of Molex 90814-0226 provided by its distributors.

Conn Wire to Board HDR 26 POS 2.54mm Solder ST SMD Picoflex® Embossed T/R
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tape and Reel, Natural
Wire-To-Board Connector, Picoflex 90814 Series, Surface Mount, Header, 26, 1.27 Mm Rohs Compliant: Yes |Molex 90814-0226
Connector, HEADER, 26POS, 1ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140226
  • 908140226

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins26
Technical
Current Rating1.2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits26
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationVertical
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height7.45 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 90814-0226.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago