Square D 9080MH339

"Schneider Electric / Square D 9080MH339 Terminal Block Mounting Track,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50F4210 63 Buy Now »
USD
37.64 33.54 27.30 27.30 27.30
Zoro
G3756575 Yes ··
USD
15.13 15.13 15.13 15.13 15.13
Crescent Electric Supply Co
170952 Yes ··
USD
23.23 23.23 23.23 23.23 23.23
Grainger
5B357 Yes ··
USD
30.55 30.55 30.55 30.55 30.55
element14 APAC
1415190 79 Buy Now »
CNY
216.50 170.50 160.20 160.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Steven Engineering
9080MH339 9 Buy Now »
USD
16.10 16.10 16.10 14.95 13.80
Ralph's Elec.
9080MH339 5 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9080MH339 Contact ··

Descriptions

SQUARE D 9080MH339 Channel, 35mm Din Rail, 39 in L, Prepunched. More details: DIN Mounting Channel, IEC, Channel Description Galvanized Steel, Prepunched, Rail Size (mm) 35, Length (In.) 39.37, Height (In.) 0.295, Width (In.) 1.38, Mounting Hole Width (In.) 0.71, Mounting Holes O.C. (In.) 0.98, Length (M) 0.001, Width (mm) 35, Height (mm) 7.5, Mounting Hole Width (mm) 18, Mounting Holes O.C. (mm) 25, Standards EN 50022/DIN 46277-3
Zoro
DIN MOUNTING RAIL, 35MM, STEEL
Newark
"Schneider Electric / Square D 9080MH339 Terminal Block Mounting Track,"
Crescent Electric Supply Co
DIN Mounting Channel, IEC, Channel Description Galvanized Steel, Prepunched, Rail Size (mm) 35, Length (In.) 39.37, Height (In.) 0.295, Width (In.) 1.38, Mounting Hole Width (In.) 0.71, Mounting Holes O.C. (In.) 0.98, Length (M) 0.001, Width (mm) 35, Height (mm) 7.5, Mounting Hole Width (mm) 18, Mounting Holes O.C. (mm) 25, Standards EN 50022/DIN 46277-3
Grainger

Technical Specifications

Size-Width 35 mm
Size-Length 1 m
Size-Height 7.5 mm
RoHS Compliant

Documents

Newark
Datasheet 28 pages 26 years ago

Images

Alternate Names

SQUARE D 9080MH339
SQUARE D BY SCHNEIDER ELECTRIC 9080MH339
SCHNEIDER-SQUARE D 9080MH339
SQUARD 9080MH339
SQUARE D CO 9080MH339
SQUARE D SCHNEIDER ELECTRIC 9080MH339
Schneider Electric (Square D) 9080MH339
SQUARE D COMPANY 9080MH339
SQUARE D CO INC 9080MH339
SQUARE D / LONGVIEW FIBRE 9080MH339
SQUARE D BY SCHNEIDER ELE 9080MH339
Square D by Schneider 9080MH339
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC 9080MH339
SQRD 9080MH339

Search for other parts like 9080MH »