Amphenol RF 908-43300

connector, rf coaxial, mmcx rt angle plug, crimp/solder, captive cont, rg174, 188, 316
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/Package908
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Weight751.99945 mg
Technical
Connector TypeCable, Coaxial, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 Hz
GenderMale
Impedance50 Ω
Insulation Resistance500 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-43300.

Newark
Datasheet1 page10 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet1 page20 years ago
Electro Sonic
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet1 page10 years ago
Jameco
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
+80.76%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 908-43300.

Related Parts

Descriptions

Descriptions of Amphenol RF 908-43300 provided by its distributors.

connector, rf coaxial, mmcx rt angle plug, crimp/solder, captive cont, rg174, 188, 316
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
Amphenol RF - RF Connector MMCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Part Number: 908-43300 -->> Connectors > MMCX Connectors
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG188A/U, RG174/U, Brass
henol RF 908-43300 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
PLUG, MMCX, R/ANGLE; Connector Type:MMCX, Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp / Solder; Impedance:50ohm; Coaxial Cable Type:RG-188A/U, RG-174/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Right Angle Plug; Connector Mounting Orientation:Cable; Connector Type:MMCX Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp / Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-43300.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/Package908
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Weight751.99945 mg
Technical
Connector TypeCable, Coaxial, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 Hz
GenderMale
Impedance50 Ω
Insulation Resistance500 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-43300.

Newark
Datasheet1 page10 years ago
Datasheet1 page12 years ago
element14 APAC
Datasheet1 page20 years ago
Electro Sonic
Datasheet6 pages14 years ago
Burklin Elektronik
Datasheet1 page10 years ago
Jameco
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant