Amphenol RF 908-22101T

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Copper
Body PlatingGold
Case/Package908
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPolymer
Housing ColorBlack
Insulation MaterialPolymer
MountPCB, Surface Mount
PlatingGold
Technical
Connector TypeCoaxial, MMCX, Socket
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Depth4.32 mm
Height3.7338 mm
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-22101T.

TME
Datasheet1 page22 years ago
Newark
Datasheet6 pages14 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-68.48%

Alternate Parts

Price @ 1000
$ 4.039
$ 4.92
$ 4.92
Stock
76,087
31,850
31,850
Authorized Distributors
16
17
17
Connector Type
Coaxial, MMCX, Socket
Coaxial, MMCX, Socket
Coaxial, MMCX, Socket
Gender
Female
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Frequency
6 GHz
6 Hz
6 Hz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper, Gold
Copper
Copper
Dielectric Material
Polymer
Polymer
Polymer
Housing Color
Black
Black
Black

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 908-22101T.

Related Parts

Descriptions

Descriptions of Amphenol RF 908-22101T provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
henol RF 908-22101T RF Connector, MMCX Straight, Jack, PCB Surface Mount, Tape and Reel, 50 Ohms
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack
RF COAXIAL, MMCX, JACK, 50OHM; Connector Type:MMCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:(Not Available); Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:PCB; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-22101T.
  • 90822101T

Technical Specifications

Physical
Body MaterialBrass, Copper
Body PlatingGold
Case/Package908
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPolymer
Housing ColorBlack
Insulation MaterialPolymer
MountPCB, Surface Mount
PlatingGold
Technical
Connector TypeCoaxial, MMCX, Socket
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Depth4.32 mm
Height3.7338 mm
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-22101T.

TME
Datasheet1 page22 years ago
Newark
Datasheet6 pages14 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant