Molex 90327-0326

Picoflex® PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Tin (Sn) Plated, Reeling Option A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J9771 3,327 Buy Now »
USD
0.860 0.782 0.680 0.510 0.452
Chip One Stop Japan
C1S516500105528 1,986 Buy Now »
USD
2.20 1.56 1.30 1.30
Mouser
538-90327-0326 2,995 Buy Now »
USD
0.860 0.782 0.680 0.510 0.452
Chip One Stop Global
C1S516500105528 1,986 Buy Now »
USD
2.20 1.56 1.30 1.30
Allied Electronics
70374182 0 ··
USD
1.000 1.000 1.000 0.910 0.600
Heilind Electronics
MOL90327-0326 0 ··
Heilind Asia
MOL90327-0326 0 ··
Distrelec
90327-0326 1,986 Buy Now »
EUR
0.680 0.680 0.680 0.530 0.490
Avnet Europe
90327-0326 7,000 Buy Now »
USD
0.378 0.297
RS Components
6706142 4,187 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
903270326 3,000 ··
Rotakorn
86687383 780 ··
Abacus Technologies
903270326 13,944 ··
Tencell
90327-0326 1,816 Buy Now »
USD
0.555 0.555 0.555 0.555 0.555
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90327-0326 Contact ··
Chip 1 Exchange
90327-0326 Contact ··
Touchstone Systems
90327-0326 Contact Send RFQ »
XS Micro
90327-0326 Contact ··

Descriptions

CONNECTOR, PICOFLEX, 26WAY; Series:PICOFLEX PF50; Gender:Receptacle; No. of Contacts:26; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:Cable; Connector Type:IDC; Contact Current Rating:1.2A; Contact Material:Phosphor Bronze Alloy; Contact Plating:Tin; Contact Resistance:10mohm; External Width:31.75mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Cable; No. of Poles:26; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Pitch Spacing:1.27mm; Termination Method:IDT; Voltage Rating VAC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V
element14 APAC
Picoflex® PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Tin (Sn) Plated, Reeling Option A
Molex
Female connector [Molex] 90327-0326 Female connector
Distrelec
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Bag
Avnet Europe
26 way IDT housing,1.27mm pitch low prof
Allied Electronics
26 way IDT housing 1.27mm pitch low prof
RS Components
1.27 MMPF CONN LOPRO IDT WHT SN 26CKT
Heilind Asia
1.27 MMPF CONN LOPRO IDT WHTSN 26CKT
Heilind Electronics
CONN RECEPT IDT 26POS 1.27MM TIN
Rotakorn
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Global
I/O Connector; Gender:Receptacle; No. of Contacts:26; Contact Termination:IDC/IDT; Series:Picoflex; Connector Body Material:Polyester; External Width:31.75mm; No. of Rows:2; Pitch Spacing:1.27mm; Wire Size (AWG):28-26 ;RoHS Compliant: Yes
Newark
CONNECTOR, PICOFLEX, 26WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:26; Termination Method:IDT; Contact Material:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Contact Plating:Tin; Mounting Type:Cable; Colour:White; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:26; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:31.75mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Contact Current Rating:1.2A; Pitch:1.27mm
Farnell
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Japan

Technical Specifications

Packaging Bag
Number of Circuits 26
Contact Current Rating 1.2 A
Lead-Free Status Lead Free
Pin Pitch 1.27 mm
Lifecycle Status Active
Housing Color White
Contact Material Phosphor Bronze
Voltage Rating (AC) 250 V
Number of Rows 2
Gender Female
Color White
RoHS Compliant
Flammability Rating UL 94 V-0
Contact Resistance 10 mΩ
Size-Height 6.4 mm
Current Rating 1.2 A
Size-Width 7 mm
Number of Positions 26
Size-Length 35.53 mm
Number of Contacts 26
Contact Plating Tin
Material Polyester
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Housing Material Plastic

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 5 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 1 page 9 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90327-0326
MOL 90327-0326
MLX 90327-0326
MOLE 90327-0326
MOLX 90327-0326
MOLEX INCORPORATED 90327-0326
MOLEX CONNECTOR CORPORATION 90327-0326
MOLEX CONNECTOR CORP 90327-0326
MOLEX HONG KONG CHINA LTD 90327-0326
MOLEX ELECTRONICS 90327-0326
MXA 90327-0326
MOLEX PREMISE NETWORK 90327-0326
MOLEX INTERCONNECT GMBH 90327-0326
MOLEX GMBH 90327-0326
Molex Taiwan Ltd 90327-0326
MOLEX INDUSTRIAL 90327-0326
MOELX 90327-0326
MOLEX INTERCONNECT 90327-0326
MOLEX ELEKTRONIK GMBH 90327-0326
MOLEX CONNECTOR 90327-0326
MOLEX-ETC 90327-0326
GWCONNECT BY MOLEX 90327-0326
MOLEX / Rohs 90327-0326
MOLEX JAPAN COMPANY LIMITED 90327-0326
MOLEX INDUSTRIAL HDC 90327-0326
Molex, LLC 90327-0326

Search for other parts like 90327- »