Molex 90327-0314

1.27mm (.050") Pitch Picoflex® PF-50, Low Profile, IDT Receptacle, 14 Circuits, Natural, Tin Plated

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
90327-0314 2,800 Buy Now »
USD
0.704 0.704 0.704
Digi-Key
WM19225-ND 27 Buy Now »
USD
1.40 1.27 1.09 0.780 0.692
Newark 2
46WX969 9,923 Buy Now »
USD
1.44 1.17 0.857 0.769 0.679
60H4954 1,616 Buy Now »
USD
0.716 0.716 0.661 0.614 0.571
Carlton-Bates
78068779492 0 ··
USD
1.04 1.04 1.04 1.04 1.04
Chip One Stop Japan
MOLE-0045527 3,000 Buy Now »
USD
1.18 0.940 0.689 0.557
TTI
90327-0314 17,391 Buy Now »
USD
0.752 0.752 0.752 0.752
Mouser
538-90327-0314 1,733 Buy Now »
USD
1.09 0.988 0.859 0.644 0.571
Chip One Stop Global 2
C1S516500105485 5,873 Buy Now »
JPY
152.00 112.00 96.80 96.80
C1S516500455274 19 Buy Now »
JPY
252.00 252.00
Heilind Electronics
MOL90327-0314 2,318 Buy Now »
USD
0.680 0.680 0.680 0.573 0.585
Heilind Asia
MOL90327-0314 167 Buy Now »
USD
0.857 0.857 0.857 0.857 0.857
Dachs
90327-0314 19 ··
Allied Electronics
70091099 0 ··
USD
0.680
Interstate Connecting Components
90327-0314 2,318 Buy Now »
Power and Signal Group
90327-0314 0 ··
Farnell
673183 25,403 Buy Now »
GBP
0.301 0.225 0.177 0.171
element14 APAC
673183 31,342 Buy Now »
SGD
1.68 1.53 1.33 0.992 0.880
Avnet Europe
90327-0314 38,841 Buy Now »
EUR
0.553 0.553 0.553 0.201 0.170
Distrelec
90327-0314 1,848 Buy Now »
EUR
0.330 0.330 0.330 0.290 0.280
Rutronik
COREC17817 0 ··
EUR
0.257
RS Components
3248097 10,055 Buy Now »
GBP
0.152 0.152 0.146 0.142
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
90327-0314 2,000 Buy Now »
STLAA.com
90327-0314 14,735 ··
Abacus Technologies
903270314 3,700 ··
Tencell
90327-0314 1,770 Buy Now »
USD
0.639 0.639 0.639 0.554 0.554
GreenTree Electronics
903270314 43,441 Send RFQ »
TME
MX-90327-0314 342 Buy Now »
USD
0.562 0.413 0.264 0.232 0.232
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
90327-0314 Contact Send RFQ »
Chip 1 Exchange
90327-0314 Contact ··
North Star Micro
90327-0314 Contact ··
TransparentC
90327-0314 Contact ··
SemiconductorPLUS
90327-0314 Contact ··
XS Micro
90327-0314 Contact ··

Descriptions

14P PICOFLEX HOUS LOW PROF
Rutronik
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Global
1.27mm (.050") Pitch Picoflex® PF-50, Low Profile, IDT Receptacle, 14 Circuits, Natural, Tin Plated
Power and Signal Group
1.27MM PF CONN LOPRO IDT WHTSN 14CKT
Heilind Electronics
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex®
Component Sense
1.27MM PF CONN LOPRO IDT WHT SN 14CKT
Heilind Asia
1.27MM IDT 14P LOPRO TIN
TTI
.050 picoflex pf-50 idt receptacle, 14 circuits
Allied Electronics
CONNECTOR, PICOFLEX, 14WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:14; Termination Method:IDT; Contact Material:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Contact Plating:Tin; Mounting Type:Cable; Colour:White; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:14; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:16.51mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Contact Current Rating:1.2A; Pitch:1.27mm
Farnell
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Picoflex? Bag
Verical
CONNECTOR, PICOFLEX, 14WAY; Connector type:IDC; Gender:Socket; Ways, No. of:14; Termination method:IDT; Material, contact:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Plating, contact:Tin; Mounting type:Cable; Colour:White; ;RoHS Compliant: Yes
Newark
CONNECTOR, PICOFLEX, 14WAY; Series:PICOFLEX PF50; Gender:Receptacle; No. of Contacts:14; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:Cable; Connector Type:IDC; Contact Current Rating:1.2A; Contact Material:Phosphor Bronze Alloy; Contact Plating:Tin; Contact Resistance:10mohm; External Width:16.51mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Cable; No. of Poles:14; No. of Ways:14; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Pitch Spacing:1.27mm; Termination Method:IDT; Voltage Rating VAC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V
element14 APAC
Picoflex® PF-50, Low Profile, IDT Receptacle, 14 Circuits, White, Tin (Sn) Plated, Reeling Option A
Molex
CONN RECEPT IDT 14POS 1.27MM TIN
Digi-Key
Female connector [Molex] 90327-0314 Female connector
Distrelec
Socket Header PCB - Vertical 14P
Carlton-Bates
1.27MM PF CONN LOPRO IDT WHT SN 14CKT
Interstate Connecting Components
Plug; wire-board; female; PIN:14; 1.27mm; IDC; for ribbon cable
TME
14 way IDT housing 1.27mm pitch
RS Components

Technical Specifications

Glow Wire Compliant Non-Compliant
Gender Female
Lifecycle Status Active
Size-Length 20.29 mm
Housing Color White
Contact Material Phosphor Bronze
Voltage Rating (AC) 250 V
Material Polyester
Halogen Free Status Not Low Halogen
Number of Rows 2
Packaging Bag
Size-Height 6.4 mm
Lead-Free Status Lead Free
Size-Width 7 mm
Contact Resistance 10 mΩ
Pin Pitch 1.27 mm
Number of Positions 14
Number of Circuits 14
Number of Contacts 14
RoHS Compliant
Flammability Rating UL 94 V-0
Color White
Current Rating 1.2 A
Housing Material Plastic
Contact Plating Tin

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 1 page 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90327-0314
MOL 90327-0314
MLX 90327-0314
MOLE 90327-0314
MOLX 90327-0314
MOLEX INCORPORATED 90327-0314
MOLEX CONNECTOR CORPORATION 90327-0314
MOLEX CONNECTOR CORP 90327-0314
MOLEX HONG KONG CHINA LTD 90327-0314
MOLEX ELECTRONICS 90327-0314
MXA 90327-0314
MOLEX PREMISE NETWORK 90327-0314
MOLEX INTERCONNECT GMBH 90327-0314
MOLEX GMBH 90327-0314
Molex Taiwan Ltd 90327-0314
MOLEX INDUSTRIAL 90327-0314
MOELX 90327-0314
MOLEX INTERCONNECT 90327-0314
MOLEX ELEKTRONIK GMBH 90327-0314
MOLEX CONNECTOR 90327-0314
MOLEX-ETC 90327-0314
GWCONNECT BY MOLEX 90327-0314
MOLEX / Rohs 90327-0314
MOLEX JAPAN COMPANY LIMITED 90327-0314
MOLEX INDUSTRIAL HDC 90327-0314
Molex, LLC 90327-0314

Search for other parts like 90327- »