Molex 90327-0306

Picoflex® PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
903270306 17,769 Buy Now »
USD
0.399 0.368 0.347 0.347 0.347
Carlton-Bates
78068779496 0 ··
USD
0.940 0.940 0.940 0.940 0.940
Newark
46WX966 3,002 Buy Now »
USD
0.146 0.146 0.146 0.146 0.146
Chip One Stop Japan 2
C1S516500105449 2,856 Buy Now »
USD
0.782 0.507 0.364 0.364
C1S516500455238 17,769 Buy Now »
CNY
5.55 3.17 2.29 2.27
TTI
90327-0306 10,150 Buy Now »
USD
0.431 0.431 0.431
Mouser
538-90327-0306 1,693 Buy Now »
USD
0.730 0.589 0.515 0.368 0.331
Heilind Electronics
MOL90327-0306 38,065 Buy Now »
USD
0.389 0.389 0.389 0.337 0.318
Chip One Stop Global 2
C1S516500105449 2,856 Buy Now »
USD
0.782 0.507 0.364 0.364
C1S516500455238 4,969 Buy Now »
USD
1.25
Allied Electronics
70372615 0 ··
USD
0.950 0.940 0.590 0.550
Interstate Connecting Components
90327-0306 38,065 Buy Now »
Power and Signal Group
90327-0306 0 ··
Heilind Asia
MOL90327-0306 0 ··
Avnet Europe
90327-0306 79,052 Buy Now »
USD
0.296 0.296 0.296 0.108 0.099
Distrelec
90327-0306 2,856 Buy Now »
EUR
0.190 0.190 0.190 0.140 0.130
RS Components
3248053 20,610 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
90327-0306 30 Buy Now »
USD
1.30 1.04 0.650 0.650 0.650
Tencell
90327-0306 4,644 Buy Now »
USD
0.368 0.368 0.368 0.320 0.320
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
90327-0306 Contact Send RFQ »

Descriptions

I/O Connector; Gender:Receptacle; No. of Contacts:6; Contact Termination:IDC/IDT; Series:Picoflex; Connector Body Material:Polyester; External Width:6.35mm; No. of Rows:2; Pitch Spacing:1.27mm; Wire Size (AWG):28-26 ;RoHS Compliant: Yes
Newark
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Global
PICOFLEX Series,Right Angle Cable MountIDC Conn Socket,6 Way,2 Row,2.54mm Pitch
Allied Electronics
1.27MM PF CONN LOPRO IDT WHT SN 6CKT
Heilind Asia
1.27MM PF CONN LOPRO IDT WHTSN 6CKT
Heilind Electronics
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Bag
Avnet Europe
Socket Header PCB - Vertical 6P
Carlton-Bates
CONNECTOR, PICOFLEX, 6WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:6; Termination Method:IDT; Contact Material:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Contact Plating:Tin; Mounting Type:Cable; Colour:White; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:6; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:6.35mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Contact Current Rating:1.2A; Pitch:1.27mm
Farnell
1.27MM PF CONN LOPRO IDT WHT SN 6CKT
Interstate Connecting Components
Picoflex® PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Reeling Option A
Molex
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex???? Bag
Chip One Stop Japan
1.27MM IDT 06P LOPRO TIN
TTI
CONNECTOR, PICOFLEX, 6WAY; Connector Type:Wire to Board; Series:Picoflex; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:6; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:Cable; Connector Type:IDC; Contact Current Rating:1.2A; Contact Material:Phosphor Bronze Alloy; Contact Plating:Tin; Contact Resistance:10mohm; External Width:6.35mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Cable; No. of Poles:6; No. of Ways:6; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Termination Method:IDT; Voltage Rating V AC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V
element14 APAC
6 way IDT housing 1.27mm pitch
RS Components
Female connector [Molex] 90327-0306 Female connector
Distrelec

Technical Specifications

Housing Color White
Halogen Free Status Not Low Halogen
Packaging Bag
Size-Length 10.13 mm
Voltage Rating (AC) 250 V
Glow Wire Compliant Non-Compliant
Size-Height 6.4 mm
Lead-Free Status Lead Free
Size-Width 7 mm
Housing Material Plastic
Color White
Lifecycle Status Active
Material Polyester
Flammability Rating UL 94 V-0
Contact Resistance 10 mΩ
Gender Female
Current Rating 1.2 A
Pin Pitch 1.27 mm
Number of Positions 6
Number of Circuits 6
Number of Contacts 6
Contact Material Phosphor Bronze
RoHS Compliant
Contact Plating Tin
Number of Rows 2

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Newark
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90327-0306
MOL 90327-0306
MLX 90327-0306
MOLE 90327-0306
MOLX 90327-0306
MOLEX INCORPORATED 90327-0306
MOLEX CONNECTOR CORPORATION 90327-0306
MOLEX CONNECTOR CORP 90327-0306
MOLEX HONG KONG CHINA LTD 90327-0306
MOLEX ELECTRONICS 90327-0306
MXA 90327-0306
MOLEX PREMISE NETWORK 90327-0306
MOLEX INTERCONNECT GMBH 90327-0306
MOLEX GMBH 90327-0306
Molex Taiwan Ltd 90327-0306
MOLEX INDUSTRIAL 90327-0306
MOELX 90327-0306
MOLEX INTERCONNECT 90327-0306
MOLEX ELEKTRONIK GMBH 90327-0306
MOLEX CONNECTOR 90327-0306
MOLEX-ETC 90327-0306
GWCONNECT BY MOLEX 90327-0306
MOLEX / Rohs 90327-0306
MOLEX JAPAN COMPANY LIMITED 90327-0306
MOLEX INDUSTRIAL HDC 90327-0306
Molex, LLC 90327-0306

Search for other parts like 90327- »