FCI 90311-020LF

Conn Housing 20 POS 2mm Crimp ST Cable Mount Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
90311-020LF 391 Buy Now »
USD
0.751 0.676 0.633 0.633 0.633
Avnet
90311-020LF 885 Buy Now »
USD
0.657 0.620
Digi-Key
609-2796-ND 1,740 Buy Now »
USD
1.42 1.25 1.08 0.785 0.687
Verical 2
90311-020LF 500 Buy Now »
USD
0.607 0.607
90311-020LF 391 Buy Now »
USD
0.668 0.668 0.668
Newark
09P8388 490 Buy Now »
CAD
1.85 1.66 1.25 1.05
Chip One Stop Japan
C1S227401381589 391 Buy Now »
JPY
114.00 86.30 86.30 86.30
Heilind Electronics
BRG90311-020LF 2,630 Buy Now »
USD
0.953 0.953 0.953 0.777 0.754
TTI
90311-020LF 815 Buy Now »
USD
0.943 0.943 0.943 0.943
Mouser
649-90311-020LF 176 Buy Now »
USD
1.41 1.25 1.07 0.785 0.652
Allied Electronics
70473978 0 ··
USD
1.24 1.03 0.870 0.750
Farnell
1623784 699 Buy Now »
GBP
0.611 0.508 0.396 0.365
element14 APAC
1623784 670 Buy Now »
SGD
1.51 1.26 1.06 0.908
RS Components
6737657 245 Buy Now »
GBP
0.630 0.524 0.440 0.376
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
90311-020LF 2,630 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90311-020LF Contact ··
Touchstone Systems
90311-020LF Contact Send RFQ »
SemiconductorPLUS
90311-020LF Contact ··

Descriptions

CONN HOUSING 20POS 2MM W/KEY
Digi-Key
MINITEK 2MM CTW HOUSING
Heilind Electronics
Conn Housing 20 POS 2mm Crimp ST Cable Mount Bag
Avnet
WIRE TO BOARD, RECEPTACLE, 20POS, 2ROW
Newark
MINITEK 2MM CTW HOUSING
Interstate Connecting Components
CRIMP HOUSING MINITEK 20 WAY
RS Components
Conn Housing 20 POS 2mm Crimp ST Cable Mount Bag
Verical
CRIMP HOUSING, 20WAY, MINITEK
element14 APAC
CRIMP HOUSING, 20WAY, MINITEK
Farnell
Conn Housing 20 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Japan
CRIMP HOUSING MINITEK 20 WAY
Allied Electronics

Technical Specifications

Housing Color Black
Number of Rows 2
Insulation Resistance 1 GΩ
REACH SVHC Compliance No SVHC
Material Thermoplastic
Size-Width 4.1 mm
Number of Mating Cycles 100
Current Rating 2 A
Color Black
Number of Positions 20
Voltage Rating (AC) 200 V
RoHS Compliant
Contact Plating Gold Gold over Nickel
Contact Resistance 20 mΩ
Pin Pitch 2.0066 mm
Size-Length 20.4 mm
Contact Material Phosphor Bronze
Gender Female
Lead-Free Status Lead Free
Size-Height 7 mm
Packaging Bag
Number of Contacts 20
Flammability Rating UL 94 V-0

Documents

Farnell
Datasheet 3 pages 8 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 4 years ago

Images

Alternate Names

FCI/BERG 90311-020LF
FCI ELECTRONICS 90311-020LF
FRAMATOME 90311-020LF
DUPONT 90311-020LF
MCK 90311-020LF
FCI INC 90311-020LF
BRG 90311-020LF
KESTER 90311-020LF
BERG/FCI 90311-020LF
FCI CONNECT 90311-020LF
FCI CONNECTORS 90311-020LF
FRAME CONNECTORS INT'L 90311-020LF
FCI (ELX) 90311-020LF
DUP 90311-020LF
FCA 90311-020LF
DUPO 90311-020LF
AMPHENOL FCI 90311-020LF
FCI Semiconductor 90311-020LF
FCI (MVL) 90311-020LF
BERG FRAMATOME CONNE 90311-020LF
FCI Automotive 90311-020LF
FCI SINGAPORE PTE LTD 90311-020LF
FCI ELECT 90311-020LF
FCI BERG / CDC DIVI 90311-020LF
Framatome Connectors International 90311-020LF

Search for other parts like 90311- »