Amphenol Communications Solutions 90311-012LF

Connector/12 PinF RCP, 2A, Pih: 2mm, ST, Crimp-Wire Hsg, CLR: BK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Depth7 mm
Length12.4 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90311-012LF.

Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 90311-012LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 90311-012LF provided by its distributors.

Connector/12 PinF RCP,2A,Pih:2mm,ST,Crimp-Wire Hsg,CLR:BK
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 12 positions
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
WIRE TO BOARD, RECEPTACLE, 12 POSITION, 2ROW; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated ContactsRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90311012LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Depth7 mm
Length12.4 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90311-012LF.

Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant