Amphenol Communications Solutions 90311-008LF

Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Ho
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Depth7 mm
Length8.4 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90311-008LF.

Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 90311-008LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 90311-008LF provided by its distributors.

Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Ho
WIRE-TO-BOARD CONNECTOR, MINITEK SERIES, CRIMP, RECEPTACLE, 8, 2 MM, GOLD PLATED CONTACTS ROHS COMPLIANT: YES
AMPHENOL ICC 90311-008LF Connector shell female 2x4p
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
MINITEK 2MM CTW HOUSING | Amphenol FCI (Amphenol CS) 90311008LF
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 8 Position
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
L-845/722 Hex Wrench Installation Tool
Crimp-to-Wire Hsg Pol Latch Dbl Rw 8P
8 CONTACT(S), FEMALE, SOT-323 ROHS 3K<AZ
MINITEK 2MM CTW HOUSING-90311-

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90311008LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePower, Receptacle, Rectangular, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Depth7 mm
Length8.4 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 90311-008LF.

Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant