FCI 90311-004LF

Conn; Rect; Hsg; Crimp-to-Wire; 2-Row, Pol. w/Latch; 4 Pos; Minitek

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
90311-004LF 725 Buy Now »
USD
0.360 0.332
Arrow
90311-004LF 100 Buy Now »
USD
0.407 0.399 0.349 0.349 0.349
Verical
90311-004LF 100 Buy Now »
USD
0.345 0.345 0.345
Newark
01M4831 144 Buy Now »
USD
0.405 0.376
Chip One Stop Japan
C1S227400290156 100 Buy Now »
JPY
83.10 44.50 44.50 44.50
Heilind Electronics
BRG90311-004LF 2,291 Buy Now »
USD
0.511 0.511 0.511 0.423 0.410
TTI
90311-004LF 877 Buy Now »
USD
0.505 0.505 0.505 0.505
Mouser
649-90311-004LF 150 Buy Now »
USD
0.750 0.670 0.578 0.420 0.349
Allied Electronics
70252566 459 Buy Now »
USD
0.476 0.476 0.430 0.356 0.356
Digi-Key
609-2776-ND 0 ··
USD
0.760 0.670 0.578 0.420 0.368
Farnell
1623777 12 Buy Now »
GBP
0.241 0.236 0.221 0.211
element14 APAC
1623777 12 Buy Now »
SGD
0.526 0.490 0.460 0.432
RS Components
6737616 65 Buy Now »
EUR
0.396 0.396 0.336 0.278
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
90311-004LF 2,291 Buy Now »
STLAA.com
90311-004LF 1,080 ··
GreenTree Electronics
90311-004LF 420 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
90311-004LF Contact Send RFQ »
North Star Micro
90311-004LF Contact ··
TransparentC
90311-004LF Contact ··
SemiconductorPLUS
90311-004LF Contact ··

Descriptions

CRIMP HOUSING MINITEK 4 WAY
RS Components
MINITEK 2MM CTW HOUSING
Interstate Connecting Components
CRIMP HOUSING, 4WAY, MINITEK
Farnell
CONN HOUSING 4POS 2MM W/KEY
Digi-Key
Conn Housing 4 POS 2mm Crimp ST Cable Mount Bag
Avnet
Conn Housing 4 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Japan
WIRE TO BOARD, RECEPTICLE, 4 POSITION, 2ROW
Newark
MINITEK 2MM CTW HOUSING
Heilind Electronics
Conn Housing 4 POS 2mm Crimp ST Cable Mount Bag
Verical
Conn; Rect; Hsg; Crimp-to-Wire; 2-Row, Pol. w/Latch; 4 Pos; Minitek
Allied Electronics
CRIMP HOUSING, 4WAY, MINITEK
element14 APAC

Technical Specifications

Color Black
Pin Pitch 2 mm
Number of Positions 4
Voltage Rating (AC) 200 V
RoHS Compliant
Number of Rows 2
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Current Rating 2 A
Size-Length 4.4 mm
Housing Color Black
Contact Material Phosphor Bronze
Material Thermoplastic
Number of Contacts 4
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Number of Mating Cycles 100
Size-Height 7 mm
Packaging Bag
Contact Plating Gold
Contact Resistance 20 mΩ
Size-Width 4.1 mm
Gender Female

Documents

Farnell
Datasheet 80 pages 10 years ago
Datasheet 1 page 5 years ago
element14
Datasheet 3 pages 8 years ago
_crawl Avnet
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 1 page 2 years ago

Images

Alternate Names

FCI/BERG 90311-004LF
FCI ELECTRONICS 90311-004LF
FRAMATOME 90311-004LF
DUPONT 90311-004LF
MCK 90311-004LF
FCI INC 90311-004LF
BRG 90311-004LF
KESTER 90311-004LF
BERG/FCI 90311-004LF
FCI CONNECT 90311-004LF
FCI CONNECTORS 90311-004LF
FRAME CONNECTORS INT'L 90311-004LF
FCI (ELX) 90311-004LF
DUP 90311-004LF
FCA 90311-004LF
DUPO 90311-004LF
AMPHENOL FCI 90311-004LF
FCI Semiconductor 90311-004LF
FCI (MVL) 90311-004LF
BERG FRAMATOME CONNE 90311-004LF
FCI Automotive 90311-004LF
FCI SINGAPORE PTE LTD 90311-004LF
FCI ELECT 90311-004LF
FCI BERG / CDC DIVI 90311-004LF
Framatome Connectors International 90311-004LF

Search for other parts like 90311- »