Square D 9016GAW21

PRESSURE SWITCH ADJ DIFF, 0 TO 28.3 IN MERCURY, DIAPHRAGM, DPDT, 1/4 NPTF

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17B2126 32 Buy Now »
USD
362.19 334.17 298.15 298.15 298.15
Zoro
G0582705 Yes ··
USD
294.00 294.00 294.00 294.00 294.00
Allied Electronics
70060807 4 Buy Now »
USD
342.26 342.26 342.26 342.26 342.26
Crescent Electric Supply Co
273926 Yes ··
USD
304.20 304.20 304.20 304.20 304.20
Grainger
2FH47 Yes ··
USD
413.00 413.00 413.00 413.00 413.00

Descriptions

"Schneider Electric 9016GAW21 Vacuum Switch 480VAC 10 Amp G options,"
Crescent Electric Supply Co
SQUARE D 9016GAW21 Vacuum Switch, Stndrd/Revers, 0 to 28.3"Hg. More details: Vacuum Switch, GAW1 Type, NEMA Type 4, 4X, 13 Enclosure, Range on Decreasing Vacuum 0 to 28.7 Inches Mercury, Adjustable Differential 1 to 7.4 Inches Mercury, Contacts 2 Normally Open/2 Normally Closed, Pipe Tap NPTF 1/4-18, Diaphragm Actuated
Zoro
PRESSURE SWITCH; Connection Size:1/4"; Contact Current Max:10A; Contact Voltage AC Max:480V; Operating Pressure Max:100psi; Port Style:NPT; Supply Current:10A; Supply Voltage:480VAC ;RoHS Compliant: Yes
Newark
Square D Vacuum Switch (Stndrd/Revers, 0 to 28.3"Hg). Model: 9016GAW21. More details: Vacuum Switch, GAW1 Type, NEMA Type 4, 4X, 13 Enclosure, Range on Decreasing Vacuum 0 to 28.7 Inches Mercury, Adjustable Differential 1 to 7.4 Inches Mercury, Contacts 2 Normally Open/2 Normally Closed, Pipe Tap NPTF 1/4-18, Diaphragm Actuated
Grainger
PRESSURE SWITCH ADJ DIFF, 0 TO 28.3 IN MERCURY, DIAPHRAGM, DPDT, 1/4 NPTF
Allied Electronics

Technical Specifications

Mounting Type Screw-In
Supply Current 10 A
RoHS Compliant
Contacts Type DPDT

Documents

Allied Electronics
Datasheet 2 pages 5 years ago
Newark
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

SQUARE D 9016GAW21
SQUARE D BY SCHNEIDER ELECTRIC 9016GAW21
SCHNEIDER-SQUARE D 9016GAW21
SQUARD 9016GAW21
SQUARE D CO 9016GAW21
SQUARE D SCHNEIDER ELECTRIC 9016GAW21
Schneider Electric (Square D) 9016GAW21
SQUARE D COMPANY 9016GAW21
SQUARE D CO INC 9016GAW21
SQUARE D / LONGVIEW FIBRE 9016GAW21
SQUARE D BY SCHNEIDER ELE 9016GAW21
Square D by Schneider 9016GAW21
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC 9016GAW21
SQRD 9016GAW21

Search for other parts like 9016GAW »