Molex 90152-2210

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
PlatingTin
Technical
Contact GenderFemale
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90152-2210.

Upverter
Datasheet2 pages15 years ago
Molex
Datasheet2 pages3 years ago
X-ON
Datasheet2 pages6 years ago
Farnell
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90152-2210.

Related Parts

Descriptions

Descriptions of Molex 90152-2210 provided by its distributors.

Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Header Connector,pcb Mount,plug,10 Contacts,skt,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 90152-2210
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 10 Circuits
C-Grid PCB Conn DR Horz Au-E 10Ckt
CONN RCPT 10POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901522210
  • 901522210

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
PlatingTin
Technical
Contact GenderFemale
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits6
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90152-2210.

Upverter
Datasheet2 pages15 years ago
Molex
Datasheet2 pages3 years ago
X-ON
Datasheet2 pages6 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago