Try the Octopart BOM Tool! Ad
octopart.com

Molex 90136-1206

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7930 2,401 Buy Now »
USD
1.11 0.962 0.709 0.674
Carlton-Bates
78068779658 0 ··
USD
1.24 1.24 1.24 1.24 1.24
Mouser
538-90136-1206 2,188 Buy Now »
USD
1.24 1.11 0.962 0.709 0.658
TTI
90136-1206 1,581 Buy Now »
USD
0.974 0.974 0.974
Onlinecomponents.com
901361206 43 Buy Now »
USD
0.790 0.790 0.690 0.650 0.590
Chip One Stop Global 2
C1S516500110946 534 Buy Now »
USD
1.09 0.800 0.724 0.724
C1S516500457430 142 Buy Now »
USD
2.70 2.70
Dachs
90136-1206 156 ··
Master Electronics
901361206 28 ··
USD
0.790 0.790 0.690 0.650 0.590
Allied Electronics
70372864 0 ··
USD
1.47 1.47 1.47 1.34 0.880
Heilind Asia
MOL90136-1206 0 ··
Heilind Electronics
MOL90136-1206 0 ··
Farnell
9733825 2,849 Buy Now »
GBP
0.534 0.479 0.355 0.333
element14 APAC
9733825 3,513 Buy Now »
SGD
1.85 1.66 1.44 1.06 1.01
Distrelec
90136-1206 534 Buy Now »
EUR
0.560 0.560 0.560 0.490 0.470
Electro Sonic
901361206 142 Buy Now »
USD
0.837 0.837 0.731 0.689 0.625
RS Components
3606667 7,620 Buy Now »
Avnet Europe
90136-1206 2,760 Buy Now »
USD
0.371
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
90136-1206 16 Buy Now »
USD
2.16 1.62 1.35 1.35 1.35
Tencell
90136-1206 1,538 Buy Now »
USD
0.660
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90136-1206 Contact ··

Descriptions

WIRE-BOARD CONNECTOR HEADER 6 POSITION, 2.54MM
Newark
Pin Header PCB - Vertical 6P
Carlton-Bates
C-GRID SHRD HDR SR VT AU-E 6C T
Heilind Asia
PCB header [Molex] 90136-1206 PCB header
Distrelec
C-GRID III 2.54MM VT SHRD 1X06
TTI
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
6 way single row shrouded header
RS Components
HEADER, VERTICAL, 1ROW, 6WAY
element14 APAC
6 way single row shrouded header
Allied Electronics
HEADER, VERTICAL, 1ROW, 6WAY
Farnell
C-GRID SHRD HDR SR VT AU-E 6C T
Heilind Electronics
CGrid Shrd Hdr SR Vt AuE 6Ckt
Master Electronics

Technical Specifications

Glow Wire Compliant Non-Compliant
Housing Color Black
Contact Material Copper
Halogen Free Status Not Reviewed
Material Polyester
Contact Resistance 20 mΩ
Size-Length 18.974 mm
Number of Circuits 5
RoHS Compliant
Lead-Free Status Lead Free
Number of Positions 6
Number of Contacts 6
Housing Material Polyester
Size-Height 10.9 mm
Insulation Resistance 5 GΩ
Voltage Rating (AC) 350 V
Mounting Type Through Hole Vertical
Voltage Rating (DC) 350 V
Number of Rows 1
Color Black
Current Rating 3 A
Orientation Vertical
Pin Pitch 2.54 mm
Contact Plating Gold
Packaging Tray
Gender Male
Size-Width 7.21 mm

Documents

Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90136-1206
MOL 90136-1206
MLX 90136-1206
MOLE 90136-1206
MOLX 90136-1206
MOLEX INCORPORATED 90136-1206
MOLEX CONNECTOR CORPORATION 90136-1206
MOLEX CONNECTOR CORP 90136-1206
MOLEX HONG KONG CHINA LTD 90136-1206
MOLEX ELECTRONICS 90136-1206
MXA 90136-1206
MOLEX PREMISE NETWORK 90136-1206
MOLEX INTERCONNECT GMBH 90136-1206
MOLEX GMBH 90136-1206
Molex Taiwan Ltd 90136-1206
MOLEX INDUSTRIAL 90136-1206
MOELX 90136-1206
MOLEX INTERCONNECT 90136-1206
MOLEX ELEKTRONIK GMBH 90136-1206
MOLEX CONNECTOR 90136-1206
MOLEX-ETC 90136-1206
GWCONNECT BY MOLEX 90136-1206
MOLEX / Rohs 90136-1206
MOLEX JAPAN COMPANY LIMITED 90136-1206
MOLEX INDUSTRIAL HDC 90136-1206
Molex, LLC 90136-1206

Search for other parts like 90136- »